Part Details for PTH12060LAH by Texas Instruments
Overview of PTH12060LAH by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12060LAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20483-ND
|
DigiKey | DC DC CONVERTER 0.8-1.8V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
411 In Stock |
|
$16.1935 / $19.7900 | Buy Now |
DISTI #
595-PTH12060LAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 0.8 to 1.8V 10A 12V Input WideAdj Module RoHS: Compliant | 72 |
|
$16.1900 / $19.7900 | Buy Now |
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 67 |
|
$14.5170 / $15.7268 | Buy Now |
|
Ameya Holding Limited | MODULE PIP .8-1.8V 10A T/H 10DIP | 7180 |
|
RFQ | |
|
Chip1Cloud | MODULE PIP .8-1.8V 10A T/H 10DIP | 1500 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$7.5000 / $11.5400 | Buy Now |
|
Sense Electronic Company Limited | 模块@ | 3029 |
|
RFQ |
Part Details for PTH12060LAH
PTH12060LAH CAD Models
PTH12060LAH Part Data Attributes:
|
PTH12060LAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12060LAH
Texas Instruments
0.8 to 1.8V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P10 | |
JESD-609 Code | e3 | |
Length | 25.27 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 18 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
Alternate Parts for PTH12060LAH
This table gives cross-reference parts and alternative options found for PTH12060LAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12060LAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12060LAD | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH12060LAH vs PTH12060LAD |
PTH12060LAD | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH12060LAH vs PTH12060LAD |