Part Details for PTH12060YAZ by Texas Instruments
Overview of PTH12060YAZ by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12060YAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH12060YAZ-ND
|
DigiKey | DC DC CONVERTER 0.55-1.8V Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1082 In Stock |
|
$23.9500 | Buy Now |
DISTI #
296-20491-ND
|
DigiKey | DC DC CONVERTER 0.55-1.8V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
34 In Stock |
|
$22.6068 / $27.2100 | Buy Now |
DISTI #
595-PTH12060YAZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 10A 12V-In Bus Term Pwr Mdl for DDR/QDR RoHS: Compliant | 35 |
|
$22.1700 / $27.2100 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | 38 |
|
$18.3600 / $20.4000 | Buy Now | |
|
Quest Components | 5 |
|
$20.4000 | Buy Now | |
|
Rochester Electronics | PTH12060Y 10 A 12-V Input Bus Termination Power Module for DDR/QDR Memory RoHS: Not Compliant Status: Active Min Qty: 1 | 1082 |
|
$20.5500 / $24.1800 | Buy Now |
|
Ameya Holding Limited | 424 |
|
RFQ |
Part Details for PTH12060YAZ
PTH12060YAZ CAD Models
PTH12060YAZ Part Data Attributes:
|
PTH12060YAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12060YAZ
Texas Instruments
10-A, 12-V Input bus termination power module for DDR/QDR memory 10-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | ROHS COMPLIANT, DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Regulator Type | DDR TERMINATION REGULATOR |
Alternate Parts for PTH12060YAZ
This table gives cross-reference parts and alternative options found for PTH12060YAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12060YAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12060YAST | 10-A, 12-V Input bus termination power module for DDR/QDR memory 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12060YAZ vs PTH12060YAST |
PMF8118VSRF | DC-DC Regulated Power Supply Module, 1 Output, 12.5W, Hybrid, ROHS COMPLIANT, SMD-10 | Ericsson | PTH12060YAZ vs PMF8118VSRF |
PTH12060YAZT | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH12060YAZ vs PTH12060YAZT |
PTH12060YAST | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid | Artesyn Embedded Technologies | PTH12060YAZ vs PTH12060YAST |
PTH12060YAS | 10 A 12-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12060YAZ vs PTH12060YAS |
PTH12060YAZ | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH12060YAZ vs PTH12060YAZ |
PTH12060YAS | 1-OUTPUT 18W DC-DC REG PWR SUPPLY MODULE, | Vertiv Inc | PTH12060YAZ vs PTH12060YAS |
PTH12060YAZT | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH12060YAZ vs PTH12060YAZT |