-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUMZ1 - NPN/PNP general purpose transistors@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3145
|
Newark | Trans, Bipol, Npn-Pnp, 40V, Sot-363-6, Transistor Polarity-Npn, Pnp, Collector Emitter Voltage V Brceo-40V, Transition Frequency Ft-100Mhz, Power Dissipation Pd-200Mw, Dc Collector Current-100Ma Rohs Compliant: Yes |Nexperia PUMZ1,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1115 |
|
$0.0230 | Buy Now |
DISTI #
93X4645
|
Newark | Bipolar (Bjt) Single Transistor, Npn, Pnp, 40 V, 100 Mhz, 200 Mw, 100 Ma, 120 Rohs Compliant: Yes |Nexperia PUMZ1,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0280 / $0.0350 | Buy Now |
DISTI #
35AH5402
|
Newark | Pumz1/Sot363/Sc-88 Rohs Compliant: Yes |Nexperia PUMZ1,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0480 | Buy Now |
DISTI #
1727-5239-1-ND
|
DigiKey | TRANS NPN/PNP 40V 0.1A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
3848 In Stock |
|
$0.0216 / $0.2200 | Buy Now |
DISTI #
PUMZ1,115
|
Avnet Americas | Trans GP BJT NPN/PNP 40V 0.1A 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMZ1,115) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0215 | Buy Now |
DISTI #
771-PUMZ1-T/R
|
Mouser Electronics | Bipolar Transistors - BJT PUMZ1/SOT363/SC-88 RoHS: Compliant | 6757 |
|
$0.0220 / $0.2200 | Buy Now |
DISTI #
V36:1790_06543284
|
Arrow Electronics | Trans GP BJT NPN/PNP 40V 0.1A 300mW 6-Pin TSSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2323 | Americas - 33000 |
|
$0.0194 / $0.0259 | Buy Now |
DISTI #
V72:2272_06543284
|
Arrow Electronics | Trans GP BJT NPN/PNP 40V 0.1A 300mW 6-Pin TSSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2313 Container: Cut Strips | Americas - 30000 |
|
$0.0262 / $0.1984 | Buy Now |
|
Future Electronics | PUMZ1 Series 40 V 100 mA 300 mW SMT NPN/PNP Switching Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 114000Reel |
|
$0.0193 / $0.0220 | Buy Now |
|
Future Electronics | PUMZ1 Series 40 V 100 mA 300 mW SMT NPN/PNP Switching Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0193 / $0.0220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PUMZ1,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PUMZ1,115
Nexperia
PUMZ1 - NPN/PNP general purpose transistors@en-us TSSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for PUMZ1,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMZ1,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMZ1-T | TRANSISTOR 100 mA, 40 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMZ1,115 vs PUMZ1-T |
PUMZ1 | TRANSISTOR 100 mA, 40 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMZ1,115 vs PUMZ1 |
934034220115 | TRANSISTOR 100 mA, 40 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMZ1,115 vs 934034220115 |
PUMZ1T/R | Small Signal Bipolar Transistor | Nexperia | PUMZ1,115 vs PUMZ1T/R |
PUMZ1 | Small Signal Bipolar Transistor | Nexperia | PUMZ1,115 vs PUMZ1 |
934034220115 | Small Signal Bipolar Transistor | Nexperia | PUMZ1,115 vs 934034220115 |