Part Details for QX14T50B8.000000B50TT by QANTEK Technology Corporation
Overview of QX14T50B8.000000B50TT by QANTEK Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for QX14T50B8.000000B50TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2697
|
Newark | Osc, 8Mhz, 20.8Mm X 13.2Mm, Hcmos, Frequency Nom:8Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Through Hole, 20.8Mm X 13.2Mm, Supply Voltage Nom:5V, Product Range:Qx14 Series, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Qantek Technology Corporation QX14T50B8.000000B50TT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$2.0300 / $3.7300 | Buy Now |
DISTI #
70418016
|
RS | XO THT 8MHz HCMOS Tristate DIL-14 | Qantek QX14T50B8.000000B50TT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0300 / $2.5200 | RFQ |
Part Details for QX14T50B8.000000B50TT
QX14T50B8.000000B50TT CAD Models
QX14T50B8.000000B50TT Part Data Attributes:
|
QX14T50B8.000000B50TT
QANTEK Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
QX14T50B8.000000B50TT
QANTEK Technology Corporation
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QANTEK TECHNOLOGY CORP | |
Package Description | DIP4/14,.6 | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Package Equivalence Code | DIP4/14,.6 | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % |
Alternate Parts for QX14T50B8.000000B50TT
This table gives cross-reference parts and alternative options found for QX14T50B8.000000B50TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QX14T50B8.000000B50TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC532Z-A1B245-8.000TS | HCMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | QX14T50B8.000000B50TT vs CC532Z-A1B245-8.000TS |
CC532Z-B245-8.000TS | HCMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | QX14T50B8.000000B50TT vs CC532Z-B245-8.000TS |
4184-06 | HCMOS Output Clock Oscillator, 8MHz Nom | MMD | QX14T50B8.000000B50TT vs 4184-06 |
4185-06 | HCMOS Output Clock Oscillator, 8MHz Nom | MMD | QX14T50B8.000000B50TT vs 4185-06 |
CC532-B245-8.000TS | HCMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | QX14T50B8.000000B50TT vs CC532-B245-8.000TS |