-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F213G6CNNP#U0-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 24HWQFN Min Qty: 490 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$4.6495 | Buy Now |
DISTI #
R5F213G6CNNP#U0
|
Avnet Americas | MCU 16-bit R8C CISC 32KB Flash 3.3V/5V 24-Pin HWQFN EP Tube - Trays (Alt: R5F213G6CNNP#U0) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.7719 / $4.3065 | Buy Now |
DISTI #
968-R5F213G6CNNP#U0
|
Mouser Electronics | 16-bit Microcontrollers - MCU R8C3GC 32+2KB 1.8/5.5V -20TO+85C 24WQFN RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | R8C/3GC - Microcontroller, 16-Bit, FLASH, R8C CPU RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 430 |
|
$3.6800 / $4.3300 | Buy Now |
DISTI #
R5F213G6CNNP#U0
|
Avnet Americas | MCU 16-bit R8C CISC 32KB Flash 3.3V/5V 24-Pin HWQFN EP Tube - Trays (Alt: R5F213G6CNNP#U0) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.7719 / $4.3065 | Buy Now |
DISTI #
R5F213G6CNNP#U0
|
Avnet Silica | MCU 16-bit R8C CISC 32KB Flash 3.3V/5V 24-Pin HWQFN EP Tube (Alt: R5F213G6CNNP#U0) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F213G6CNNP#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F213G6CNNP#U0
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWQFN | |
Package Description | 4 X 4 MM, 0.50 MM PITCH, PLASTIC, HWQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | PWQN0024KC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 1.8V AT 5MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | R8C | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 20 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2560 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F213G6CNNP#U0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F213G6CNNP#U0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F213G4ANNP | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQCC24, 4 X 4 MM, 0.50 MM PITCH, PLASTIC, QFN-24 | Renesas Electronics Corporation | R5F213G6CNNP#U0 vs R5F213G4ANNP |
R5F213G5CNNP#W4 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G6CNNP#U0 vs R5F213G5CNNP#W4 |
R5F213G4ANNP#U1 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G6CNNP#U0 vs R5F213G4ANNP#U1 |
R5F213G6ANNP#U1 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G6CNNP#U0 vs R5F213G6ANNP#U1 |
R5F213G5ANNP#W5 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G6CNNP#U0 vs R5F213G5ANNP#W5 |
R5F213G5CNNP | MICROCONTROLLER | Renesas Electronics Corporation | R5F213G6CNNP#U0 vs R5F213G5CNNP |
R5F213G2ANNP | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQCC24, 4 X 4 MM, 0.50 MM PITCH, PLASTIC, QFN-24 | Renesas Electronics Corporation | R5F213G6CNNP#U0 vs R5F213G2ANNP |
R5F213G4CNNP#U0 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G6CNNP#U0 vs R5F213G4CNNP#U0 |
R5F213G4ANNP#W5 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G6CNNP#U0 vs R5F213G4ANNP#W5 |
R5F213G4ADNP | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQCC24, 4 X 4 MM, 0.50 MM PITCH, PLASTIC, QFN-24 | Renesas Electronics Corporation | R5F213G6CNNP#U0 vs R5F213G4ADNP |