-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 80W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R1036
|
Newark | Tvs Diode Array, 80W 2.5V Slp1616P6, Clamping Voltage Vc Max:13V, Diode Case Style:Slp1616P6, No. Of Pins:6Pins, Operating Voltage:2.5V, Power Dissipation Pd:80W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech RCLAMP2504P.TCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2843 |
|
$0.5530 / $0.9570 | Buy Now |
DISTI #
59M8809
|
Newark | Diode Array, Tvs, 80W, 2.5V, Slp1616P6, Full Reel, Clamping Voltage Vc Max:13V, Diode Case Style:Slp1616P6, No. Of Pins:6Pins, Operating Voltage:2.5V, Power Dissipation Pd:80W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech RCLAMP2504P.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3560 / $0.4620 | Buy Now |
DISTI #
RCLAMP2504P.TCTCT-ND
|
DigiKey | TVS DIODE 2.5VWM 13VC SLP1616P6 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13352 In Stock |
|
$0.3507 / $0.9300 | Buy Now |
DISTI #
947-RCLAMP2504P.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes RAILCLAMP 4LINE 3.3V QFN RoHS: Compliant | 10111 |
|
$0.3500 / $0.8900 | Buy Now |
DISTI #
V36:1790_07342272
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 2.5V 6-Pin SLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2305 | Americas - 6000 |
|
$0.2735 / $0.3356 | Buy Now |
DISTI #
V72:2272_07342272
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 2.5V 6-Pin SLP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2135 Container: Cut Strips | Americas - 1697 |
|
$0.3294 / $0.5382 | Buy Now |
|
Future Electronics | RCLAMP Series 13 V 0.4 pF RailClamp® Low Capacitance TVS Diode Array SLP-1616P6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 36000Reel |
|
$0.3850 / $0.4050 | Buy Now |
|
Future Electronics | RCLAMP Series 13 V 0.4 pF RailClamp® Low Capacitance TVS Diode Array SLP-1616P6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2475Cut Tape/Mini-Reel |
|
$0.6900 / $0.9700 | Buy Now |
DISTI #
71208142
|
Verical | ESD Suppressor Diode Array Uni-Dir 2.5V 6-Pin SLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2305 | Americas - 24000 |
|
$0.5140 / $0.6410 | Buy Now |
DISTI #
67228435
|
Verical | ESD Suppressor Diode Array Uni-Dir 2.5V 6-Pin SLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2305 | Americas - 6000 |
|
$0.3928 / $0.4280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP2504P.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP2504P.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 80W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | S-PDSO-N6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW LEAKAGE CURRENT, LOW CAPACITANCE | |
Clamping Voltage-Max | 13 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 80 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for RCLAMP2504P.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCLAMP2504P.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCLAMP0854P.TCT | Trans Voltage Suppressor Diode, 200W, 5.5V V(RWM), Unidirectional, 2 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | Semtech Corporation | RCLAMP2504P.TCT vs RCLAMP0854P.TCT |
RCLAMP3304P.TCT | Trans Voltage Suppressor Diode, 80W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Semtech Corporation | RCLAMP2504P.TCT vs RCLAMP3304P.TCT |
RCLAMP3654P.TCT | Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 2 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Semtech Corporation | RCLAMP2504P.TCT vs RCLAMP3654P.TCT |