-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product, 2.5-V, low-drift, low-power series voltage reference 6-SOT-23 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53393-1-ND
|
DigiKey | IC VREF SERIES 0.05% SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1923 In Stock |
|
$3.8327 / $7.0200 | Buy Now |
DISTI #
595-REF3425MDBVTEP
|
Mouser Electronics | Voltage References Enhanced product, 2.5-V, low-drift, low-power series voltage reference 6-SOT-23 -55 to 125 RoHS: Compliant | 19619 |
|
$3.7200 / $7.0200 | Buy Now |
|
Ameya Holding Limited | 56451 |
|
RFQ | ||
|
LCSC | 2.5V 0.05% 3V12V 10mA Fixed SOT-23-6 Voltage References ROHS | 5 |
|
$8.0719 / $8.5179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF3425MDBVTEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF3425MDBVTEP
Texas Instruments
Enhanced product, 2.5-V, low-drift, low-power series voltage reference 6-SOT-23 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HLSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-12-28 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.55 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.50125 V | |
Output Voltage-Min | 2.49875 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.55 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 6 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for REF3425MDBVTEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF3425MDBVTEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF3425TIDBVR | 2.5-V, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125 | Texas Instruments | REF3425MDBVTEP vs REF3425TIDBVR |
REF3425QDBVRQ1 | Automotive, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125 | Texas Instruments | REF3425MDBVTEP vs REF3425QDBVRQ1 |
V62/18622-01XE | Enhanced product, 2.5-V, low-drift, low-power series voltage reference 6-SOT-23 -55 to 125 | Texas Instruments | REF3425MDBVTEP vs V62/18622-01XE |
REF3425IDBVR | 2.5-V, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125 | Texas Instruments | REF3425MDBVTEP vs REF3425IDBVR |