Part Details for RN4871-V/RM140 by Microchip Technology Inc
Overview of RN4871-V/RM140 by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN4871-V/RM140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3381
|
Newark | Ble Module, V5.0, 2.402-2.48Ghz, 70Deg C, Bluetooth Version:Bluetooth 5.0, Supply Voltage Min:1.9V, Supply Voltage Max:3.6V, Signal Range Max:10M, Data Rate:10Kbps, Bluetooth Class:-, Receive Sensitivity:-90Dbm, Product Range:- Rohs Compliant: Yes |Microchip RN4871-V/RM140 Min Qty: 171 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9200 | Buy Now |
DISTI #
150-RN4871-V/RM140-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.4500 / $9.2400 | Buy Now |
DISTI #
RN4871-V/RM140
|
Avnet Americas | Bluetooth 5.0 Low Energy Module Ceramic Chip Antenna 16-Pin RM Surface Mount - Trays (Alt: RN4871-V/RM140) RoHS: Not Compliant Min Qty: 171 Package Multiple: 171 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.9200 / $9.2400 | Buy Now |
DISTI #
579-RN4871-V/RM140
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Bluetooth Low Energy Module, Shielded, Antenna, ASCII Interface, 9x11.5mm RoHS: Compliant | 7182 |
|
$8.4500 / $9.2400 | Buy Now |
DISTI #
RN4871-V/RM140
|
Microchip Technology Inc | Bluetooth Low Energy Module, Shielded, Antenna, ASCII Interface, 9x11.5mm, Projected EOL: 2044-10-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.6300 / $9.2400 | Buy Now |
|
Future Electronics | Bluetooth Low Energy Module, Shielded, Antenna, ASCII Interface, 9x11.5mm RoHS: Compliant pbFree: Yes Min Qty: 171 Package Multiple: 171 Container: Tray | 0Tray |
|
$8.7500 / $8.8400 | Buy Now |
|
Onlinecomponents.com | Bluetooth v5.0 Transceiver Module - GFSK Modulation - 2.402 to 2.48GHz - 10kbps - 0dBm Output Power - -90dBm Sensitivity - RN4871 - 16-SMD Module. |
1208 In Stock |
|
$8.0500 / $10.2600 | Buy Now |
DISTI #
76491775
|
Verical | Bluetooth Low Energy Module RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2328 | Americas - 1205 |
|
$9.8927 / $13.2216 | Buy Now |
DISTI #
77909183
|
Verical | Bluetooth Low Energy Module RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 126 |
|
$11.9565 / $13.0076 | Buy Now |
DISTI #
RN4871-V/RM140
|
Avnet Americas | Bluetooth 5.0 Low Energy Module Ceramic Chip Antenna 16-Pin RM Surface Mount - Trays (Alt: RN4871-V/RM140) RoHS: Not Compliant Min Qty: 171 Package Multiple: 171 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.9200 / $9.2400 | Buy Now |
Part Details for RN4871-V/RM140
RN4871-V/RM140 CAD Models
RN4871-V/RM140 Part Data Attributes:
|
RN4871-V/RM140
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN4871-V/RM140
Microchip Technology Inc
Telecom Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 10 Mbps | |
JESD-30 Code | R-XXMA-N16 | |
Length | 11.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,16LEAD(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.2 mm | |
Terminal Position | UNSPECIFIED | |
Width | 9 mm |
Alternate Parts for RN4871-V/RM140
This table gives cross-reference parts and alternative options found for RN4871-V/RM140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN4871-V/RM140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN4871-I/RMXXX | Telecom Circuit | Microchip Technology Inc | RN4871-V/RM140 vs RN4871-I/RMXXX |
RN4871-I/RM140 | Telecom Circuit | Microchip Technology Inc | RN4871-V/RM140 vs RN4871-I/RM140 |
RN4871-I/RM130 | Telecom Circuit, 1-Func | Microchip Technology Inc | RN4871-V/RM140 vs RN4871-I/RM130 |
RN4871-V/RMXXX | Telecom Circuit | Microchip Technology Inc | RN4871-V/RM140 vs RN4871-V/RMXXX |
RN4871-V/RM118 | Telecom Circuit | Microchip Technology Inc | RN4871-V/RM140 vs RN4871-V/RM118 |
RN4871-V/RM130 | Telecom Circuit, 1-Func | Microchip Technology Inc | RN4871-V/RM140 vs RN4871-V/RM130 |