-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF2512BTC105K-ND
|
DigiKey | RES SMD 105K OHM 0.1% 1/2W 2512 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1646 | Buy Now |
DISTI #
RNCF2512BTC105K
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 2512 Size 105K Ohm 0.1% 0.75 W 50 ppm/°C 2-Pin SMD Plastic T/R - Tape and Reel (Alt: RNCF2512BTC105K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1626 / $0.1778 | Buy Now |
DISTI #
708-RNCF2512BTC105K
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 105 Kohm, 2512, 0.1%, 50 ppm RoHS: Compliant | 0 |
|
$0.1630 / $0.1640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1550 / $0.1810 | Buy Now |
DISTI #
RNCF2512BTC105K
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 2512 Size 105K Ohm 0.1% 0.75 W 50 ppm/°C 2-Pin SMD Plastic T/R - Tape and Reel (Alt: RNCF2512BTC105K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1626 / $0.1778 | Buy Now |
|
NAC | RESISTOR PRECISION, 105 Kohm, 2512, 0.1%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.3175 / $0.4230 | Buy Now |
|
South Electronics | RNCF2512BTC105K | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF2512BTC105K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512BTC105K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RNCF2512BTC105K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512BTC105K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR2512105KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | RNCF2512BTC105K vs CAR2512105KOHMS0.1%50PPM |
AR12ATRC2U1053N | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCF2512BTC105K vs AR12ATRC2U1053N |
RNCF63T2105K0.1%R | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNCF2512BTC105K vs RNCF63T2105K0.1%R |
TG12H1053AT | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RNCF2512BTC105K vs TG12H1053AT |
TC1250A1053T5E | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RNCF2512BTC105K vs TC1250A1053T5E |
RN25A1053CT1-50 | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | RNCF2512BTC105K vs RN25A1053CT1-50 |
TC1250B1053T5E | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RNCF2512BTC105K vs TC1250B1053T5E |
RN25B1053CT4-50 | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | RNCF2512BTC105K vs RN25B1053CT4-50 |
AR12BPC2U1053N | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCF2512BTC105K vs AR12BPC2U1053N |
CPF2512A105KC | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | TE Connectivity | RNCF2512BTC105K vs CPF2512A105KC |