Part Details for SN74ACT3632-15PCB by Texas Instruments
Overview of SN74ACT3632-15PCB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SN74ACT3632-15PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BI-DIRECTIONAL FIFO, 512X36, 11NS, SYNCHRONOUS, CMOS, PQFP120 | 13 |
|
$25.0575 | Buy Now |
|
Rochester Electronics | SN74ACT3632 512 x 36 x 2 bidirectional synchronous FIFO memory ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2426 |
|
$25.7000 / $30.2400 | Buy Now |
Part Details for SN74ACT3632-15PCB
SN74ACT3632-15PCB CAD Models
SN74ACT3632-15PCB Part Data Attributes:
|
SN74ACT3632-15PCB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT3632-15PCB
Texas Instruments
512 x 36 x 2 bidirectional synchronous FIFO memory 120-HLQFP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-120 | |
Pin Count | 120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 11 ns | |
Additional Feature | MAILBOX | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G120 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Memory Density | 18432 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP120,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.0004 A | |
Supply Current-Max | 0.0004 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for SN74ACT3632-15PCB
This table gives cross-reference parts and alternative options found for SN74ACT3632-15PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT3632-15PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT723614L15PF9 | FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ACT3632-15PCB vs IDT723614L15PF9 |
723612L15PF | TQFP-120, Tray | Integrated Device Technology Inc | SN74ACT3632-15PCB vs 723612L15PF |
723611L20PFG | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 | Integrated Device Technology Inc | SN74ACT3632-15PCB vs 723611L20PFG |
IDT723614L20PFG | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 | Integrated Device Technology Inc | SN74ACT3632-15PCB vs IDT723614L20PFG |
IDT72V3632L10PFG | FIFO, 512X36, 6.5ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ACT3632-15PCB vs IDT72V3632L10PFG |
IDT72V3614L15PF8 | Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ACT3632-15PCB vs IDT72V3614L15PF8 |
SN74ACT3651-15PCBR | 2KX36 OTHER FIFO, 11ns, PQFP120, GREEN, PLASTIC, HLQFP-120 | Texas Instruments | SN74ACT3632-15PCB vs SN74ACT3651-15PCBR |
SN74ABT3612-15PCB | 64 x 36 x 2 bidirectional synchronous FIFO memory 120-HLQFP 0 to 70 | Texas Instruments | SN74ACT3632-15PCB vs SN74ABT3612-15PCB |
IDT723612L15PFG8 | FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ACT3632-15PCB vs IDT723612L15PFG8 |
IDT723613L30PF | FIFO, 64X36, 15ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ACT3632-15PCB vs IDT723613L30PF |