-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4929
|
Newark | Ic, 74Lvc, Smd, 74Lvc125, Soic14, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Lvc125, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Ic Family:74Lvc, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC125ADR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$0.2190 / $0.3950 | Buy Now |
DISTI #
296-8453-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8156 In Stock |
|
$0.0797 / $0.3700 | Buy Now |
DISTI #
595-SN74LVC125ADR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Quad Bus RoHS: Compliant | 10283 |
|
$0.0780 / $0.3800 | Buy Now |
DISTI #
V72:2272_07352216
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2305 Container: Cut Strips | Americas - 1965 |
|
$0.0808 / $0.3130 | Buy Now |
|
Bristol Electronics | 16251 |
|
RFQ | ||
|
Bristol Electronics | 393 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 1972 |
|
$0.0900 / $0.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 2050 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP | 105 |
|
$0.1216 / $0.1824 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP | 1429 |
|
$0.1740 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC125ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC125ADR
Texas Instruments
Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 13.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LVC125ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC125ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC125ADRG3 | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | SN74LVC125ADR vs SN74LVC125ADRG3 |
74LCX125M_NL | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74LVC125ADR vs 74LCX125M_NL |
74LCX125M | Low voltage CMOS quad bus buffer (3-State) with 5V tolerant inputs and outputs | STMicroelectronics | SN74LVC125ADR vs 74LCX125M |
74LVC125AD-Q100 | Bus Driver | Nexperia | SN74LVC125ADR vs 74LVC125AD-Q100 |
74LVC125AS14-13 | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | SN74LVC125ADR vs 74LVC125AS14-13 |
74LCX125M | Low Voltage Quad Buffer with 5V Tolerant Inputs and Outputs, 1100-TUBE | onsemi | SN74LVC125ADR vs 74LCX125M |
MC74LCX125DR2 | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | onsemi | SN74LVC125ADR vs MC74LCX125DR2 |
MC74LCX125DR2G | Low Voltage Quad Non-Inverting Buffer, 3-State, SOIC-14 NB, 2500-REEL | onsemi | SN74LVC125ADR vs MC74LCX125DR2G |
SN74LVC125AD | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | SN74LVC125ADR vs SN74LVC125AD |
SN74LVC125ADG4 | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | SN74LVC125ADR vs SN74LVC125ADG4 |