-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 A BUF OR INV BASED MOSFET DRIVER, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2732
|
Newark | Mosfet Driver, Low-Side, To-220, Driver Configuration:Low Side, Peak Output Current:10A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:To-220, No. Of Pins:5Pins, Input Delay:38Ns, Output Delay:42Ns, Msl:- Rohs Compliant: Yes |Microchip TC4422AVAT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$2.5700 | Buy Now |
DISTI #
94M9813
|
Newark | Mosfet Driver, Low Side, To-220-5, No. Of Channels:1Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:5Pins, Ic Case/Package:To-220, Input Type:Non-Inverting, Source Current:10A, Sink Current:10A, Msl:-Rohs Compliant: Yes |Microchip TC4422AVAT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 443 |
|
$2.7800 / $3.4600 | Buy Now |
DISTI #
TC4422AVAT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE TO220-5 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
349 In Stock |
|
$2.7250 / $3.3900 | Buy Now |
DISTI #
TC4422AVAT
|
Avnet Americas | MOSFET DRVR 10A 1-OUT Lo Side Non-Inv 5-Pin(5+Tab) TO-220 Tube - Bulk (Alt: TC4422AVAT) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5800 / $3.3900 | Buy Now |
DISTI #
22K2732
|
Avnet Americas | MOSFET DRVR 10A 1-OUT Lo Side Non-Inv 5-Pin(5+Tab) TO-220 Tube - Bulk (Alt: 22K2732) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 194 Partner Stock |
|
$2.8300 / $3.5300 | Buy Now |
DISTI #
579-TC4422AVAT
|
Mouser Electronics | Gate Drivers 9A Sngl MOSFET Drvr RoHS: Compliant | 221 |
|
$2.7300 / $3.3900 | Buy Now |
DISTI #
TC4422AVAT
|
Microchip Technology Inc | 9A High Speed Inverting MOSFET Driver, Projected EOL: 2034-05-03 RoHS: Compliant pbFree: Yes |
850 Alternates Available |
|
$2.4500 / $3.3900 | Buy Now |
DISTI #
70046367
|
RS | TC4422AVAT, MOSFET Power Driver 10A,4.5 to 18V, Non-Inverting,5-Pin TO-220 | Microchip Technology Inc. TC4422AVAT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 151 |
|
$1.5600 | Buy Now |
|
Future Electronics | TC4422 Series 10 A 18 Vmax 1.2 Ohm Low Side Non Inverting MOSFET Driver - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.7600 / $3.0000 | Buy Now |
|
Onlinecomponents.com | Driver 10A 1-OUT Low Side Non-Inv Automotive 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant |
865 In Stock 1200 Factory Stock |
|
$2.5900 / $2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4422AVAT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4422AVAT
Microchip Technology Inc
10 A BUF OR INV BASED MOSFET DRIVER, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | LEAD FREE, PLASTIC, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 10 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 14.99 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.105 µs | |
Width | 4.445 mm |
This table gives cross-reference parts and alternative options found for TC4422AVAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4422AVAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4422EAT | 9 A BUF OR INV BASED MOSFET DRIVER, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | TC4422AVAT vs TC4422EAT |
TC4422CAT | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PSFM5 | Teledyne Technologies Inc | TC4422AVAT vs TC4422CAT |
TC4422VAT | 9 A BUF OR INV BASED MOSFET DRIVER, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | TC4422AVAT vs TC4422VAT |
TC4422CATG | 9 A BUF OR INV BASED MOSFET DRIVER, PSFM5, LEAD FREE, TO-220, 5 PIN | Microchip Technology Inc | TC4422AVAT vs TC4422CATG |
TC4422CAT | 9 A BUF OR INV BASED MOSFET DRIVER, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | TC4422AVAT vs TC4422CAT |