-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8616
|
Newark | Cap, 4.7Uf, 10V, Tant, Case P, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Esr:4Ohm, Manufacturer Size Code:P, Failure Rate:-, Ripple Current:126Ma, Qualification:- Rohs Compliant: Yes |Vishay TMCP1A475MTRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 948 |
|
$0.0690 | Buy Now |
DISTI #
81AH8617
|
Newark | Cap, 4.7Uf, 10V, Tant, Case P, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Esr:4Ohm, Manufacturer Size Code:P, Failure Rate:-, Ripple Current:126Ma, Qualification:- Rohs Compliant: Yes |Vishay TMCP1A475MTRF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0800 | Buy Now |
DISTI #
TMCP1A475MTRF
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ± 20%, -55 °C, 125 °C, 0805 [2012-12 Metric] - Tape and Reel (Alt: TMCP1A475MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81AH8616
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ± 20%, -55 °C, 125 °C, 0805 [2012-12 Metric] - Product that comes on tape, but is not reeled (Alt: 81AH8616) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 948 Partner Stock |
|
$0.1220 / $0.3330 | Buy Now |
DISTI #
74-TMCP1A475MTRF
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10volts 4.7uF 20% Molded Case, 0805 RoHS: Compliant | 3343 |
|
$0.0560 / $0.3200 | Buy Now |
DISTI #
TMCP1A475MTRF
|
TTI | Tantalum Capacitors - Solid SMD 10volts 4.7uF 20% Molded Case, 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0630 / $0.0740 | Buy Now |
DISTI #
TMCP1A475MTRF
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ± 20%, -55 °C, 125 °C, 0805 [2012-12 Metric] - Tape and Reel (Alt: TMCP1A475MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81AH8616
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ± 20%, -55 °C, 125 °C, 0805 [2012-12 Metric] - Product that comes on tape, but is not reeled (Alt: 81AH8616) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 948 Partner Stock |
|
$0.1220 / $0.3330 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1170000 |
|
RFQ | |
DISTI #
TMCP1A475MTRF
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, � 20%, -55 �C, 125 �C, 0805 [2012-12 Metric] (Alt: TMCP1A475MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 2 Days | Abacus - 318000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMCP1A475MTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCP1A475MTRF
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 50.4 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TMCP1A475MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCP1A475MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491R475M010AN | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCP1A475MTRF vs T491R475M010AN |
T494R475M010AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | TMCP1A475MTRF vs T494R475M010AH7280 |
T491R475M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCP1A475MTRF vs T491R475M010AHAUTO7280 |
T494R475M010ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCP1A475MTRF vs T494R475M010ATAUTO |
PCT4.7/10BLMLF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | TMCP1A475MTRF vs PCT4.7/10BLMLF |
T494R475M010ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCP1A475MTRF vs T494R475M010ATAUTO7280 |
T491R475M010ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCP1A475MTRF vs T491R475M010ATAUTO7280 |
PCT4.7/10XLM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Suntsu Electronics Inc | TMCP1A475MTRF vs PCT4.7/10XLM |
TMCP1A475MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TMCP1A475MTRF vs TMCP1A475MTR2F |
T491R475M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCP1A475MTRF vs T491R475M010AHAUTO |