-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 11-pF, 5.5-V, ±15-kV ESD protection diode 5-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5154
|
Newark | Ic, Quad Array W/Esd Sot-5, Clamping Voltage Vc Max:-, Diode Case Style:Sot, No. Of Pins:5Pins, Operating Voltage:-, Power Dissipation Pd:35W, Product Range:Tpd4E Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD4E002DRLR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3410 / $0.4500 | Buy Now |
DISTI #
296-21694-1-ND
|
DigiKey | TVS DIODE 3VWM SOT5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3953 In Stock |
|
$0.0938 / $0.5200 | Buy Now |
DISTI #
595-TPD4E002DRLR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Quad Array with +/- 15KV ESD Prot RoHS: Compliant | 11314 |
|
$0.1100 / $0.4300 | Buy Now |
|
Quest Components | UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE | 2925 |
|
$0.2888 / $0.8250 | Buy Now |
|
Rochester Electronics | TPD4E002 Quad Low-Capacitance Array With +/-15-kV ESD Protection RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$0.0930 / $0.1094 | Buy Now |
|
Ameya Holding Limited | TPD4E002DRLR ESD 保护二极管 | 760318 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 3657 |
|
$0.2346 / $0.4072 | Buy Now | |
DISTI #
3116509
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3616 / $0.4333 | Buy Now |
DISTI #
3116509
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1888 / $0.5210 | Buy Now |
DISTI #
3116509RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1888 / $0.3398 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD4E002DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD4E002DRLR
Texas Instruments
Quad 11-pF, 5.5-V, ±15-kV ESD protection diode 5-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.1 V | |
Clamping Voltage-Max | 30 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPD4E002DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD4E002DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPD4E002DRL2 | Quad 11-pF, 5.5-V, ±15-kV ESD protection diode 5-SOT-5X3 -40 to 125 | Texas Instruments | TPD4E002DRLR vs TPD4E002DRL2 |