Part Details for TSOP32133 by Vishay Intertechnologies
Overview of TSOP32133 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP32133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J7358
|
Newark | Ir Receiver, 35M, 950Nm, Sip, Carrier Frequency:33Khz, Transmission Range:45M, Directivity:45°, Supply Voltage Max:5.5V, Supply Voltage Min:2.5V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Supply Current:450Μa Rohs Compliant: Yes |Vishay TSOP32133 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.4900 | Buy Now |
DISTI #
TSOP32133
|
Avnet Americas | IR Remote Receiver 33KHz 45m 3-Pin - Rail/Tube (Alt: TSOP32133) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
782-TSOP32133
|
Mouser Electronics | Infrared Receivers 2.5-5.5V 33kHz 45Deg RoHS: Compliant | 0 |
|
$0.4590 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 | 0 |
|
$0.4220 | Buy Now |
DISTI #
TSOP32133
|
TTI | Infrared Receivers 2.5-5.5V 33kHz 45Deg RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 90 Container: Tube | Americas - 0 |
|
$0.4390 / $0.4560 | Buy Now |
DISTI #
TSOP32133
|
Avnet Americas | IR Remote Receiver 33KHz 45m 3-Pin - Rail/Tube (Alt: TSOP32133) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
Part Details for TSOP32133
TSOP32133 CAD Models
TSOP32133 Part Data Attributes:
|
TSOP32133
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP32133
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO |
Alternate Parts for TSOP32133
This table gives cross-reference parts and alternative options found for TSOP32133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP32133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP32136 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32133 vs TSOP32136 |
TSOP34438 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32133 vs TSOP34438 |
TSOP32430 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32133 vs TSOP32430 |
TSOP34830 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP32133 vs TSOP34830 |
TSOP32330 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32133 vs TSOP32330 |
TSOP32336 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32133 vs TSOP32336 |
TSOP32238 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32133 vs TSOP32238 |
TSOP32138 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32133 vs TSOP32138 |
TSOP34440 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32133 vs TSOP34440 |
TSOP32130 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32133 vs TSOP32130 |