-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Output Photo IC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2777
|
Newark | Ir Receiver, 45M, 56Khz, Agc1, Th Rohs Compliant: Yes |Vishay TSOP34156 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1711 |
|
$0.5140 / $1.0800 | Buy Now |
DISTI #
88K1265
|
Newark | Ir Receiver, 35M, 950Nm, Sip, Carrier Frequency:56Khz, Transmission Range:45M, Directivity:45°, Supply Voltage Max:5.5V, Supply Voltage Min:2.5V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Supply Current:450Μa Rohs Compliant: Yes |Vishay TSOP34156 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5920 | Buy Now |
DISTI #
TSOP34156
|
Avnet Americas | IR Remote Receiver 56KHz 45m 3-Pin - Rail/Tube (Alt: TSOP34156) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
782-TSOP34156
|
Mouser Electronics | Infrared Receivers 2.7-5.5V 56kHz RoHS: Compliant | 3119 |
|
$0.4260 / $1.0200 | Buy Now |
|
Future Electronics | 56 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 90 Container: Tube | 0Tube |
|
$0.4050 / $0.4850 | Buy Now |
DISTI #
TSOP34156
|
TTI | Infrared Receivers 2.7-5.5V 56kHz RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 90 Container: Tube | Americas - 0 |
|
$0.4000 / $0.4250 | Buy Now |
DISTI #
TSOP34156
|
Avnet Americas | IR Remote Receiver 56KHz 45m 3-Pin - Rail/Tube (Alt: TSOP34156) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
TSOP34156
|
EBV Elektronik | IR Remote Receiver 56KHz 45m 3-Pin (Alt: TSOP34156) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSOP34156
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP34156
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER SILVER |
This table gives cross-reference parts and alternative options found for TSOP34156. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP34156, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP32136 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34156 vs TSOP32136 |
TSOP34438 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34156 vs TSOP34438 |
TSOP32430 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34156 vs TSOP32430 |
TSOP32133 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34156 vs TSOP32133 |
TSOP34830 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP34156 vs TSOP34830 |
TSOP32330 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP34156 vs TSOP32330 |
TSOP32336 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34156 vs TSOP32336 |
TSOP32238 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34156 vs TSOP32238 |
TSOP32138 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34156 vs TSOP32138 |
TSOP34440 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34156 vs TSOP34440 |