Part Details for TSOP34436 by Vishay Intertechnologies
Overview of TSOP34436 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP34436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3539
|
Newark | Infrared Receiver, Remote Control, 36 Khz, 45M, 45 , 2.5 V, 5.5 V, 350 A Rohs Compliant: Yes |Vishay TSOP34436 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2262 |
|
$0.5710 / $1.3200 | Buy Now |
DISTI #
TSOP34436
|
Avnet Americas | IR Remote Receiver 36KHz 45m 3-Pin - Rail/Tube (Alt: TSOP34436) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
48W3539
|
Avnet Americas | IR Remote Receiver 36KHz 45m 3-Pin - Bulk (Alt: 48W3539) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 557 Partner Stock |
|
$0.6220 / $1.3300 | Buy Now |
DISTI #
78-TSOP34436
|
Mouser Electronics | Infrared Receivers IR sensor IC 36kHz RoHS: Compliant | 12302 |
|
$0.4100 / $1.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 | 0 |
|
$0.4220 | Buy Now |
DISTI #
TSOP34436
|
Avnet Americas | IR Remote Receiver 36KHz 45m 3-Pin - Rail/Tube (Alt: TSOP34436) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
48W3539
|
Avnet Americas | IR Remote Receiver 36KHz 45m 3-Pin - Bulk (Alt: 48W3539) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 557 Partner Stock |
|
$0.6220 / $1.3300 | Buy Now |
DISTI #
TSOP34436
|
TME | Integrated IR receiver, 36kHz, 2.5÷5.5V, 45° Min Qty: 1 | 524 |
|
$0.5960 / $0.9650 | Buy Now |
DISTI #
IR5250
|
Rutronik | IR-RECEIVER-MODUL 36KHZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Stock DE - 270 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3081 / $0.3513 | Buy Now |
DISTI #
TSOP34436
|
EBV Elektronik | IR Remote Receiver 36KHz 45m 3-Pin (Alt: TSOP34436) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSOP34436
TSOP34436 CAD Models
TSOP34436 Part Data Attributes:
|
TSOP34436
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP34436
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for TSOP34436
This table gives cross-reference parts and alternative options found for TSOP34436. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP34436, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP34436 | Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP34436 vs TSOP34436 |