Part Details for VIPER20ASP-E by STMicroelectronics
Overview of VIPER20ASP-E by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VIPER20ASP-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4875
|
Newark | Ind. & Power Conv. |Stmicroelectronics VIPER20ASP-E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
VIPER20ASP-E
|
Avnet Americas | Current Mode PWM Controller 700V 500mA 10-Pin(10+2Tab) PowerSO Tube - Rail/Tube (Alt: VIPER20ASP-E) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
VIPER20ASP-E
|
Avnet Americas | Current Mode PWM Controller 700V 500mA 10-Pin(10+2Tab) PowerSO Tube - Rail/Tube (Alt: VIPER20ASP-E) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ |
Part Details for VIPER20ASP-E
VIPER20ASP-E CAD Models
VIPER20ASP-E Part Data Attributes:
|
VIPER20ASP-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER20ASP-E
STMicroelectronics
Fixed frequency off line converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 13 V | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 9.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Current-Max | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP10,.55FL | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Technology | MOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for VIPER20ASP-E
This table gives cross-reference parts and alternative options found for VIPER20ASP-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER20ASP-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIPER20ASP13TR | 0.9A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDSO10, POWER, SO-10 | STMicroelectronics | VIPER20ASP-E vs VIPER20ASP13TR |
VIPER20SP | 0.9A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDSO10, POWER, SO-10 | STMicroelectronics | VIPER20ASP-E vs VIPER20SP |
VIPER20ASP | 0.9A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDSO10, POWER, SO-10 | STMicroelectronics | VIPER20ASP-E vs VIPER20ASP |