Part Details for XC4003E-4PQ100C by AMD Xilinx
Overview of XC4003E-4PQ100C by AMD Xilinx
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC4003E-4PQ100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$26.5374 / $27.6000 | Buy Now |
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 100 CLBS, 2000 GATES, 111MHZ, 100-CELL, CMOS, PQFP100 | 19 |
|
$21.4500 | Buy Now |
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 100 CLBS, 2000 GATES, 111MHZ, 100-CELL, CMOS, PQFP100 | 6 |
|
$33.0000 | Buy Now |
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 100 CLBS, 2000 GATES, 111MHZ, 100-CELL, CMOS, PQFP100 | 6 |
|
$33.0000 | Buy Now |
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 100 CLBS, 2000 GATES, 111MHZ, 100-CELL, CMOS, PQFP100 | 359 |
|
$28.9500 / $38.6000 | Buy Now |
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 100 CLBS, 2000 GATES, 111MHZ, 100-CELL, CMOS, PQFP100 | 24 |
|
$28.7500 / $29.9000 | Buy Now |
|
Velocity Electronics | Our Stock | 23 |
|
RFQ |
Part Details for XC4003E-4PQ100C
XC4003E-4PQ100C CAD Models
XC4003E-4PQ100C Part Data Attributes:
|
XC4003E-4PQ100C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4003E-4PQ100C
AMD Xilinx
Field Programmable Gate Array, 100 CLBs, 2000 Gates, 111MHz, 100-Cell, CMOS, PQFP100, PLASTIC, QFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX USABLE 3000 LOGIC GATES | |
Clock Frequency-Max | 111 MHz | |
Combinatorial Delay of a CLB-Max | 2.7 ns | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 100 | |
Number of Equivalent Gates | 2000 | |
Number of Inputs | 80 | |
Number of Logic Cells | 100 | |
Number of Outputs | 80 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 100 CLBS, 2000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for XC4003E-4PQ100C
This table gives cross-reference parts and alternative options found for XC4003E-4PQ100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4003E-4PQ100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4003E-4PQ100I | Field Programmable Gate Array, 100 CLBs, 2000 Gates, 111MHz, 100-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC4003E-4PQ100C vs XC4003E-4PQ100I |
XC4003E-4PQG100C | Field Programmable Gate Array, 100 CLBs, 2000 Gates, 111MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC4003E-4PQ100C vs XC4003E-4PQG100C |
XC4003E-4PQG100I | Field Programmable Gate Array, 100 CLBs, 2000 Gates, 111MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC4003E-4PQ100C vs XC4003E-4PQG100I |