Part Details for Z7D471 by SEMITEC Corporation
Overview of Z7D471 by SEMITEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for Z7D471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-Z7D471
|
Mouser Electronics | Varistors 470V 1250A 8.5mm RoHS: Compliant | 0 |
|
$0.1790 / $0.6100 | Order Now |
Part Details for Z7D471
Z7D471 CAD Models
Z7D471 Part Data Attributes:
|
Z7D471
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
Z7D471
SEMITEC Corporation
RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Semitec | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 42 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for Z7D471
This table gives cross-reference parts and alternative options found for Z7D471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z7D471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE09P00301JD5 | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | Z7D471 vs VE09P00301JD5 |
VF07P10471JDC | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | Z7D471 vs VF07P10471JDC |
0470NS07DFB | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | Z7D471 vs 0470NS07DFB |
VF07P10471KD6 | Varistor, 385V, 42J, Through Hole Mount | Kyocera AVX Components | Z7D471 vs VF07P10471KD6 |
VF07P10471JD8 | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | Z7D471 vs VF07P10471JD8 |
0470NS07DTC | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | Z7D471 vs 0470NS07DTC |
0470NS07D | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | Z7D471 vs 0470NS07D |
118500-000 | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | Z7D471 vs 118500-000 |
VF07P10471JDR | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | Z7D471 vs VF07P10471JDR |
VZ07E471KBSA | Varistor, 385V, 42J, Through Hole Mount | World Products Inc | Z7D471 vs VZ07E471KBSA |