Filter Your Search
21 - 30 of 2,825 results
![]() |
LMH6559MF
Texas Instruments
|
$1.7859 | Yes | No | Lifetime Buy | 1 mV | 1.05 GHz | 4580 V/us | 14 µA | 14 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6.5 V | 50 A | 6.5 V | INDUSTRIAL | 1750000 | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.22 mm | 1.6 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
TSL1014IYFT
STMicroelectronics
|
$1.7928 | Yes | Not Recommended | 12 mV | 2 MHz | 1 V/us | 1 | BUFFER | 5 V | -5 V | 18 V | S-PQFP-G48 | Not Qualified | e4 | 3 | 260 | 40 | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | NICKEL PALLADIUM GOLD | GULL WING | QUAD | STMICROELECTRONICS | QFP | , | 48 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||||||||||||||||
![]() |
OPA692IDBVR
Texas Instruments
|
$1.8134 | Yes | Yes | Active | 2.5 mV | 280 MHz | 2100 V/us | 5.1 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 45 µA | -6.5 V | 10 A | 6.5 V | INDUSTRIAL | 280000 | R-PDSO-G6 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
![]() |
OPA692IDR
Texas Instruments
|
$1.8134 | Yes | Yes | Active | 2.5 mV | 280 MHz | 2100 V/us | 5.1 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 45 µA | -6.5 V | 10 A | 6.5 V | INDUSTRIAL | 280000 | R-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
![]() |
ADD8506WRUZ
Analog Devices Inc
|
$1.8246 | No | Yes | Not Recommended | 20 mV | 7 V/us | 50 nA | 6 | BUFFER | 5 V | CMOS | 7 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | ANALOG DEVICES INC | TSSOP | TSSOP, | 24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | RU-24 | ||||||||||||
![]() |
BUF11702PWP
Texas Instruments
|
$1.8301 | Yes | Yes | Not Recommended | 15 mV | 1 MHz | 1 V/us | 200 pA | 5.5 mA | 1 | BUFFER | 10 V | 16.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SSOP | HTSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
![]() |
BUF11704AIPWP
Texas Instruments
|
$1.8888 | Yes | Yes | Not Recommended | 20 mV | 1 MHz | 1.6 V/us | 200 pA | 9 mA | 10 | BUFFER | 18 V | BIPOLAR | 19 V | OTHER | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -25 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SSOP | HTSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
![]() |
LMH6559MA/NOPB
Texas Instruments
|
$1.8974 | Yes | Yes | Active | 1 mV | 1.05 GHz | 4580 V/us | 14 µA | 14 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6.5 V | 50 A | 6.5 V | INDUSTRIAL | 1750000 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 4.902 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
MAX2470EUT+
Maxim Integrated Products
|
$1.9100 | Yes | Yes | Transferred | 10 µA | 1 | BUFFER | 3 V | 7 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, | 6 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
![]() |
LT1010CDD#PBF
Linear Technology
|
$1.9350 | Yes | Transferred | 20 MHz | 800 µA | 10 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 800 µA | -22 V | 75 V/us | 22 V | OTHER | S-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | 8 | compliant | EAR99 | 8542.33.00.01 | DD |