Filter Your Search
1 - 10 of 78 results
|
RZ7R5VG182U19X31LL
Chemi-Con
|
Check for Price | Obsolete | 1.8 mF | 7.5 V | 1.9 A | 75 % | 125 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VG | 58.09 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ75VH152U25.4X81LL
Chemi-Con
|
Check for Price | Obsolete | 1.5 mF | 75 V | 4.9 A | 75 % | 47 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VH | 335.4 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ7R5VH562U25.4X41LL
Chemi-Con
|
Check for Price | Obsolete | 5.6 mF | 7.5 V | 3.9 A | 75 % | 47 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VH | 102.4 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ75VH561U19X64LL
Chemi-Con
|
Check for Price | Obsolete | 560 µF | 75 V | 2.6 A | 75 % | 113 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VH | 204.9 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ7R5VH522U19X64LL
Chemi-Con
|
Check for Price | Obsolete | 5.2 mF | 7.5 V | 4.3 A | 75 % | 46 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VH | 98.74 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ75VH381U22X41LL
Chemi-Con
|
Check for Price | Obsolete | 380 µF | 75 V | 1.9 A | 75 % | 170 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VH | 168.8 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ7R5VG282U19X41LL
Chemi-Con
|
Check for Price | Obsolete | 2.8 mF | 7.5 V | 2.4 A | 75 % | 90 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VG | 72.45 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ7R5VH682U19X81LL
Chemi-Con
|
Check for Price | Obsolete | 6.8 mF | 7.5 V | 5.4 A | 75 % | 33 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VH | 112.9 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ7R5VH103U22X81LL
Chemi-Con
|
Check for Price | Obsolete | 10 mF | 7.5 V | 6.6 A | 75 % | 24 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VH | 136.9 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ75VG681U19X81LL
Chemi-Con
|
Check for Price | Obsolete | 680 µF | 75 V | 3.1 A | 75 % | 94 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VG | 225.8 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 |