Filter Your Search
1 - 10 of 499 results
|
230C1B124J
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 120 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 3.302 mm | 10.16 mm | 8.382 mm | ELECTROCUBE INC | , 4033 | compliant | EAR99 | 8532.25.00.60 | ||||||||
|
C1B105M/R
elpac by Inventus Power
|
Check for Price | Obsolete | 1 µF | 100 V | 20 % | 20 % | POLYCARBONATE | FILM CAPACITOR | Custom Values | 120ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | ELPAC COMPONENTS | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||
|
650C1B125K
Electrocube Inc
|
Check for Price | Yes | Obsolete | 1.2 µF | 100 V | 10 % | 7856 | 10 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650C | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 4.318 mm | 19.812 mm | 14.224 mm | ELECTROCUBE INC | , 7856 | compliant | EAR99 | 8532.25.00.60 | ||||||
|
230C1B182M
Seacor Capacitors
|
Check for Price | Transferred | 1.8 nF | 100 V | 20 % | 20 % | POLYESTER | FILM CAPACITOR | 230C(100 VOLT) | 125 °C | -55 °C | 2 | Axial | SEACOR INC | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||
|
230C1B126F
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 12 µF | 100 V | 1 % | 1 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 6.096 mm | 48.26 mm | 18.542 mm | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | ||||||||
|
330C1B103M
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 10 nF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 330C | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | |||||||||||||
|
C1B103F/R
elpac by Inventus Power
|
Check for Price | Obsolete | 10 nF | 100 V | 1 % | 1 % | POLYCARBONATE | FILM CAPACITOR | Custom Values | 120ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | ELPAC COMPONENTS | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||
|
650C1B102F
Electrocube Inc
|
Check for Price | Yes | Obsolete | 1 nF | 100 V | 1 % | 1 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650C | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin (Sn) | WIRE | ELECTROCUBE INC | , | unknown | EAR99 | 8532.25.00.60 | ||||||||||||
|
650C1B124F
Electrocube Inc
|
Check for Price | Yes | Obsolete | 120 nF | 100 V | 1 % | 5327 | 1 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650C | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 2.286 mm | 13.462 mm | 6.858 mm | ELECTROCUBE INC | , 5327 | compliant | EAR99 | 8532.25.00.60 | ||||||
|
230C1B155M
Seacor Capacitors
|
Check for Price | Transferred | 1.5 µF | 100 V | 20 % | 7846 | 20 % | POLYESTER | FILM CAPACITOR | 230C(100 VOLT) | 125 °C | -55 °C | 2 | Axial | 4.318 mm | 19.812 mm | 11.684 mm | SEACOR INC | , 7846 | unknown | EAR99 | 8532.25.00.80 |