Parametric results for: c1驾驶证升级b1新规定做证。排版,PS处理+薇:674150256 under Film Capacitors

Filter Your Search

1 - 10 of 499 results

|
-
-
-
-
-
-
Manufacturer Part Number: c1b1
Select parts from the table below to compare.
Compare
Compare
230C1B124J
Electrocube Inc
Check for Price Yes Yes Active 120 nF 100 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR e3 85 °C -55 °C 2 TUBULAR PACKAGE Axial NO Tin (Sn) WIRE 3.302 mm 10.16 mm 8.382 mm ELECTROCUBE INC , 4033 compliant EAR99 8532.25.00.60
330C1B103M
Electrocube Inc
Check for Price Yes Yes Active 10 nF 100 V 20 % 20 % THROUGH HOLE MOUNT POLYPHENYLENE SULPHIDE FILM CAPACITOR 330C 125 °C -55 °C 2 TUBULAR PACKAGE NO WIRE ELECTROCUBE INC , compliant EAR99 8532.25.00.60
650C1B185G
Electrocube Inc
Check for Price Yes Obsolete 1.8 µF 100 V 2 % 7862 2 % THROUGH HOLE MOUNT POLYCARBONATE FILM CAPACITOR 650C 650 e3 125 °C -55 °C 2 TUBULAR PACKAGE Axial NO Tin (Sn) WIRE 5.842 mm 19.812 mm 15.748 mm ELECTROCUBE INC , 7862 compliant EAR99 8532.25.00.60
650C1B102F
Electrocube Inc
Check for Price Yes Obsolete 1 nF 100 V 1 % 1 % THROUGH HOLE MOUNT POLYCARBONATE FILM CAPACITOR 650C e3 125 °C -55 °C 2 TUBULAR PACKAGE NO Tin (Sn) WIRE ELECTROCUBE INC , unknown EAR99 8532.25.00.60
230C1B183J
Seacor Capacitors
Check for Price Transferred 18 nF 100 V 5 % 5 % POLYESTER FILM CAPACITOR 230C(100 VOLT) 125 °C -55 °C 2 Axial SEACOR INC , unknown EAR99 8532.25.00.80
650C1B124F
Electrocube Inc
Check for Price Yes Obsolete 120 nF 100 V 1 % 5327 1 % THROUGH HOLE MOUNT POLYCARBONATE FILM CAPACITOR 650C 650 e3 125 °C -55 °C 2 TUBULAR PACKAGE Axial NO Tin (Sn) WIRE 2.286 mm 13.462 mm 6.858 mm ELECTROCUBE INC , 5327 compliant EAR99 8532.25.00.60
330C1B126J
Electrocube Inc
Check for Price Yes Yes Active 12 µF 100 V 5 % 5 % THROUGH HOLE MOUNT POLYPHENYLENE SULPHIDE FILM CAPACITOR 330C 125 °C -55 °C 2 TUBULAR PACKAGE NO WIRE ELECTROCUBE INC , compliant EAR99 8532.25.00.60
230C1B154K
Electrocube Inc
Check for Price Yes Yes Active 150 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR e3 85 °C -55 °C 2 TUBULAR PACKAGE Axial NO Tin (Sn) WIRE 2.286 mm 13.462 mm 6.35 mm ELECTROCUBE INC , 5325 compliant EAR99 8532.25.00.60
230C1B124G
Seacor Capacitors
Check for Price Transferred 120 nF 100 V 2 % 4033 2 % POLYESTER FILM CAPACITOR 230C(100 VOLT) 125 °C -55 °C 2 Axial 3.302 mm 10.16 mm 8.382 mm SEACOR INC , 4033 unknown EAR99 8532.25.00.80
230C1B126M
Electrocube Inc
Check for Price Yes Yes Active 12 µF 100 V 20 % 20 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR e3 85 °C -55 °C 2 TUBULAR PACKAGE Axial NO Tin (Sn) WIRE 6.096 mm 48.26 mm 18.542 mm ELECTROCUBE INC , compliant EAR99 8532.25.00.60