Filter Your Search
31 - 40 of 1,889,667 results
|
216-143
WAGO Innovative Connections
|
$0.0103 | Active | TERMINAL BLOCK ACCESSORY | WAGO CORP | unknown | Wago | |||||||||||||||||||||||||||||
|
216-124
WAGO Innovative Connections
|
$0.0103 | Yes | Active | TERMINAL BLOCK ACCESSORY | WAGO CORP | compliant | Wago | ||||||||||||||||||||||||||||
|
1604077-1
TE Connectivity
|
$0.0107 | Yes | Active | 105 °C | -20 °C | CONNECTOR ACCESSORY | POLYCARBONATE | PANEL | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
1604077-1
TE Connectivity
|
$0.0107 | Yes | Active | 105 °C | -20 °C | CONNECTOR ACCESSORY | POLYCARBONATE | PANEL | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
735075
TE Connectivity
|
$0.0111 | Yes | Active | FEMALE | 105 °C | -40 °C | CONNECTOR ACCESSORY | STRAIGHT | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
173041-0001
Molex
|
$0.0115 | Yes | Obsolete | CONNECTOR ACCESSORY | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||
|
3-1105050-8
TE Connectivity
|
$0.0115 | Yes | Not Recommended | CONNECTOR ACCESSORY | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||
|
1103378-1
TE Connectivity
|
$0.0115 | Yes | Obsolete | CONNECTOR ACCESSORY | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||
|
2035334-2
TE Connectivity
|
$0.0117 | Yes | Active | 18 AWG | CONTACT | FEMALE | BLADE PIN-SKT | 10 A | NO | NO | NO | 100 °C | -40 °C | CONNECTOR ACCESSORY | STAMPED | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 18 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||
|
1775442-1
TE Connectivity
|
$0.0118 | Yes | Active | 24 AWG | 30 AWG | 250 V | 250 V | CONTACT | FEMALE | 3 A | CONTACT FINISH: TIN OVER NICKEL | NO | NO | NO | 105 °C | -55 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.05 mm2 | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 1775441 | 24 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.90.40.00 |