Filter Your Search
1 - 10 of 171 results
|
B696
Infineon Technologies AG
|
Check for Price | Obsolete | 480 MHz | SAW FILTER | INFINEON TECHNOLOGIES AG | unknown | ||||||||||||||||||||||||||
|
B694
Infineon Technologies AG
|
Check for Price | Obsolete | 480 MHz | SAW FILTER | INFINEON TECHNOLOGIES AG | unknown | ||||||||||||||||||||||||||
|
B692
Infineon Technologies AG
|
Check for Price | Obsolete | 480 MHz | SAW FILTER | INFINEON TECHNOLOGIES AG | unknown | ||||||||||||||||||||||||||
|
WFB69A0866CF
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 866.5 MHz | SAW FILTER | 2.5 dB | 1 | 80 °C | -30 °C | 6 | 1.25 mm | 3 mm | 3 mm | NIHON DEMPA KOGYO CO LTD | unknown | |||||||||||||||
|
B69812-N9156-E726
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 2 | 50 OHM | SURFACE MOUNT | 915 MHz | 45 MHz | 16 dB | CERAMIC BPF | TAPE AND REEL | 2 dB | e3/e4 | 85 °C | -20 °C | TIN/SILVER | 2.75 mm | 8.3 mm | 7.45 mm | EPCOS AG | compliant | ||||||||||
|
B69812-N9156-A726
TDK Epcos
|
Check for Price | Yes | Obsolete | 2 | 50 OHM | SURFACE MOUNT | 915 MHz | 90 MHz | 16 dB | CERAMIC BPF | B69812-N9156-A726 | TAPE AND REEL | 2 dB | e3/e4 | 85 °C | -20 °C | TIN/SILVER | 2.75 mm | 8.3 mm | L8.3XB7.45XH2.75 (mm) | 7.45 mm | EPCOS AG | compliant | |||||||||
|
B69812N1477A540
TDK Epcos
|
Check for Price | Yes | Obsolete | 2 | 50 OHM | SURFACE MOUNT | 1.472 GHz | CERAMIC BPF | 2 POLE; TAPE AND REEL | 1.5 dB | e3/e4 | 90 °C | -40 °C | 4 | TIN/SILVER | 3 mm | 5.6 mm | 5.3 mm | EPCOS AG | compliant | ||||||||||||
|
B69813-N1477-A840
TDK Epcos
|
Check for Price | Yes | Obsolete | 2 | 50 OHM | SURFACE MOUNT | 1.472 GHz | 92 MHz | 72 MHz | 28 dB | CERAMIC BPF | B69813-N1477-A840 | TAPE AND REEL | 18 dB | 2.3 dB | e3/e4 | 85 °C | -20 °C | TIN/SILVER | 3.2 mm | 8 mm | L8XB7.1XH3.2 (mm) | 7.1 mm | EPCOS AG | compliant | |||||||
|
B69812-N1577-C303
TDK Epcos
|
Check for Price | Yes | Obsolete | 2 | 50 OHM | SURFACE MOUNT | 1.575 GHz | 50 MHz | 18 dB | CERAMIC BPF | B69812-N1577-C303 | TAPE AND REEL | 3.2 dB | e3/e4 | 55 °C | TIN/SILVER | 1.9 mm | 4.9 mm | L4.9XB3.6XH1.9 (mm) | 3.6 mm | EPCOS AG | compliant | ||||||||||
|
B69812-N1577-A503
TDK Epcos
|
Check for Price | Yes | Obsolete | 2 | 50 OHM | SURFACE MOUNT | 1.575 GHz | 50 MHz | 23 dB | CERAMIC BPF | B69812-N1577-A503 | TAPE AND REEL | 2.8 dB | e3/e4 | 90 °C | -40 °C | TIN/SILVER | 3 mm | 5.4 mm | L5.4XB5.3XH3 (mm) | 5.3 mm | EPCOS AG | compliant |