Parametric results for: www)kokose)com+485573149_Q>扣 under Combination Line Connectors

Filter Your Search

11 - 20 of 52,903 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
144998-3
TE Connectivity
$0.0582 Yes Active 4 10 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 5 mm NO 10A 1 POLARIZED 16 V NO NO NO -40 °C 100 °C RECEPTACLE NOT APPLICABLE NO YES NO GENERAL PURPOSE NO 1.486 inch 0.846 inch 1.472 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
968473-1
TE Connectivity
$0.0611 Yes Active 12 7.5 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE COMBINATION LINE CONNECTOR NOT APPLICABLE 2 2.54 mm NO 7.5A 1 POLARIZED NO NO NO UL 94-HB -40 °C 120 °C NOT APPLICABLE SQ PIN-SKT NO YES 0.1 inch NO GENERAL PURPOSE NO 0.657 inch 0.559 inch 0.738 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-480435-0
TE Connectivity
$0.0662 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 FASTON NO 115/230VAC 1 NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO 0.775 inch TE CONNECTIVITY LTD compliant TE Connectivity
794615-2
TE Connectivity
$0.0662 Yes Yes Active 2 5 A MALE PANEL POLYAMIDE POWER CONNECTOR NOT APPLICABLE 2 3 mm POLARIZATION NO 0.06 inch 115/230VAC 1 POLARIZED 250 V NO NO NO UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.118 inch 0.118 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO CRIMP 0.27 inch 0.343 inch 0.152 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity ROHS COMPLIANT
3-963212-1
TE Connectivity
$0.0691 Yes Not Recommended 6 30 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE COMBINATION LINE CONNECTOR NOT SPECIFIED 2 5 mm NO 30A 1 POLARIZED NO NO NO -40 °C 80 °C NOT SPECIFIED SQ PIN-SKT NO YES 0.071 inch MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NO CRIMP 1.035 inch 1.486 inch 1.358 inch TE CONNECTIVITY LTD compliant TE Connectivity
154719
TE Connectivity
$0.0717 Yes Active 1 CABLE GLASS FILLED POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE 1 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO 0.96 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
1-480698-1
TE Connectivity
$0.0748 Yes Active 2 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 6.35 mm NO 115/230VAC 1 NO NO NO CSA, UL, V 94V-2 -55 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES BROWN NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
1-480700-6
TE Connectivity
$0.0788 Yes Yes Active 3 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 6.35 mm MATE-N-LOK NO 115/230VAC 1 NO NO NO CSA, UL, V 94V-2 -55 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES BLUE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
177627-1
TE Connectivity
$0.0796 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE POSITIVE LOCK, COMPATIBLE CONTACTS:170327-1; 170328-1; 170329-1 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.30 TE Connectivity
521120-4
TE Connectivity
$0.0810 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO LATCHING ONE GENERAL PURPOSE NO CRIMP 0.255 inch 1.03 inch 0.392 inch TE CONNECTIVITY LTD compliant TE Connectivity