Filter Your Search
31 - 40 of 58 results
|
CCDVI-24DVISDD-C-2
Cypress Industries
|
Check for Price | Contact Manufacturer | 25 | 3 | 20 mΩ | 1.5 A | FEMALE | PANEL | GLASS FILLED POLYETHYLENE | ZINC ALLOY | AU ON NI | ROHS COMPLIANT | 500VAC V | YES | 44.48 N | 1 GΩ | 9.7856 N | UL | -20 °C | 85 °C | PLUG | PREASSEM CONN | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.075 inch | 0.075 inch | #4-40 | SCREWLOCKS | GENERAL PURPOSE | 15u inch | NICKEL | SOLDER LUG | 0.39 inch | 0.197 inch | 1.449 inch | CYPRESS INDUSTRIES | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
CCDVI-24DVISDC-C-3
Cypress Industries
|
Check for Price | Contact Manufacturer | 25 | 3 | 20 mΩ | 1.5 A | FEMALE | PANEL | GLASS FILLED POLYETHYLENE | ZINC ALLOY | AU ON NI | ROHS COMPLIANT | 500VAC V | YES | 44.48 N | 1 GΩ | 9.7856 N | UL | -20 °C | 85 °C | PLUG | PREASSEM CONN | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.075 inch | 0.075 inch | #4-40 | SCREWLOCKS | GENERAL PURPOSE | 15u inch | NICKEL | SOLDER LUG | 0.39 inch | 0.315 inch | 1.449 inch | CYPRESS INDUSTRIES | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
CCDVI-24DVISDD-F-1
Cypress Industries
|
Check for Price | Contact Manufacturer | 25 | 3 | 20 mΩ | 1.5 A | FEMALE | PANEL | GLASS FILLED POLYETHYLENE | ZINC ALLOY | AU ON NI | ROHS COMPLIANT | 500VAC V | YES | 44.48 N | 1 GΩ | 9.7856 N | UL | -20 °C | 85 °C | PLUG | PREASSEM CONN | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.075 inch | 0.075 inch | #4-40 | THREADED INSERT | GENERAL PURPOSE | 30u inch | NICKEL | SOLDER LUG | 0.39 inch | 0.197 inch | 1.449 inch | CYPRESS INDUSTRIES | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
CCDVI-24DVISDB-C-1
Cypress Industries
|
Check for Price | Contact Manufacturer | 25 | 3 | 1.905 mm | 3 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | ZINC ALLOY | AU ON NI | STRAIGHT | ROHS COMPLIANT | 500VAC V | YES | 44.48 N | 1 GΩ | 9.7856 N | UL | -20 °C | 85 °C | PLUG | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.075 inch | 0.075 inch | #4-40 | THREADED INSERT | GENERAL PURPOSE | RECTANGULAR | 1.905 mm | 15u inch | NICKEL | SOLDER | 0.39 inch | 0.197 inch | 1.449 inch | 0.102 inch | CYPRESS INDUSTRIES | unknown | EAR99 | 8536.69.40.30 | |||
|
CCDVI-CA24DVIPD1-C
Cypress Industries
|
Check for Price | Contact Manufacturer | 3 | 1.905 mm | 3 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 700VAC V | YES | 44.48 N | 1 GΩ | 9.7856 N | UL | -20 °C | 85 °C | PLUG | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.075 inch | 0.075 inch | HOLE .125-.137 | LOCKING | GENERAL PURPOSE | RECTANGULAR | 1.905 mm | 15u inch | TIN | SOLDER | 0.492 inch | 0.193 inch | 1.444 inch | 0.236 inch | CYPRESS INDUSTRIES | unknown | EAR99 | 8536.69.40.30 | |||||
|
29DVISIR-F-1
Cypress Industries
|
Check for Price | Contact Manufacturer | 29 | 3 | 1.905 mm | 3 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | ZINC ALLOY | AU ON NI | RIGHT ANGLE | 700VAC V | YES | 44.48 N | 1 GΩ | 9.7856 N | UL | -20 °C | 85 °C | PLUG | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.075 inch | 0.075 inch | #4-40 | THREADED INSERT | GENERAL PURPOSE | RECTANGULAR | 1.905 mm | 30u inch | NICKEL | SOLDER | 0.449 inch | 1.449 inch | 0.102 inch | CYPRESS INDUSTRIES | unknown | EAR99 | 8536.69.40.30 | |||||
|
29DVISIA-C-1
Cypress Industries
|
Check for Price | Contact Manufacturer | 29 | 3 | 1.905 mm | 3 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | ZINC ALLOY | AU ON NI | RIGHT ANGLE | 700VAC V | YES | 44.48 N | 1 GΩ | 9.7856 N | UL | -20 °C | 85 °C | PLUG | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.075 inch | 0.075 inch | #4-40 | THREADED INSERT | GENERAL PURPOSE | RECTANGULAR | 1.905 mm | 15u inch | NICKEL | SOLDER | 0.449 inch | 1.449 inch | 0.102 inch | CYPRESS INDUSTRIES | unknown | EAR99 | 8536.69.40.30 | |||||
|
CCDVI-24DVISDC-A-2
Cypress Industries
|
Check for Price | Contact Manufacturer | 25 | 3 | 20 mΩ | 1.5 A | FEMALE | PANEL | GLASS FILLED POLYETHYLENE | ZINC ALLOY | AU ON NI | ROHS COMPLIANT | 500VAC V | YES | 44.48 N | 1 GΩ | 9.7856 N | UL | -20 °C | 85 °C | PLUG | PREASSEM CONN | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.075 inch | 0.075 inch | #4-40 | SCREWLOCKS | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER LUG | 0.39 inch | 0.315 inch | 1.449 inch | CYPRESS INDUSTRIES | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
CCDVI-18DVIPD-A
Cypress Industries
|
Check for Price | Contact Manufacturer | 18;1 | 3 | 20 mΩ | 1.5 A | MALE | PANEL | GLASS FILLED POLYETHYLENE | ZINC ALLOY | AU ON NI | ROHS COMPLIANT | 500VAC V | YES | 44.48 N | 1 GΩ | 9.7856 N | UL | -20 °C | 85 °C | RECEPTACLE | PREASSEM CONN | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.075 inch | 0.075 inch | HOLE .115-.125 | LOCKING | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER LUG | 0.492 inch | 0.193 inch | 1.444 inch | CYPRESS INDUSTRIES | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
29DVISIA-C-3
Cypress Industries
|
Check for Price | Contact Manufacturer | 29 | 3 | 1.905 mm | 3 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | ZINC ALLOY | AU ON NI | RIGHT ANGLE | 700VAC V | YES | 44.48 N | 1 GΩ | 9.7856 N | UL | -20 °C | 85 °C | PLUG | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.075 inch | 0.075 inch | #4-40 | SCREWLOCKS | GENERAL PURPOSE | RECTANGULAR | 1.905 mm | 15u inch | NICKEL | SOLDER | 0.449 inch | 1.449 inch | 0.102 inch | CYPRESS INDUSTRIES | unknown | EAR99 | 8536.69.40.30 |