Filter Your Search
1 - 10 of 516 results
|
FFC-33T7CM2B
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 33 | 1 | 2.54 mm | MALE | BOARD | TIN LEAD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | Tin/Lead (Sn/Pb) | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||||||||||||||||||||||
|
FFC-23T7CM2
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 23 | 1 | 2.54 mm | MALE | BOARD | TIN LEAD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | Tin/Lead (Sn/Pb) | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||||||||||||||||||||||
|
962-15-6805SM19-23(T7)
Methode Electronics Inc
|
Check for Price | No | No | Contact Manufacturer | 68 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | |||||||||||||||||||||||||
|
77313-G93T70
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 70 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
962-09-6804SM50-23(T7)
Methode Electronics Inc
|
Check for Price | No | No | Contact Manufacturer | 68 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | |||||||||||||||||||||||||
|
77313RS83T72LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 72 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 3.6 inch | 0.118 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||
|
962-09-68SM50-23(T7)
Methode Electronics Inc
|
Check for Price | No | No | Contact Manufacturer | 68 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | |||||||||||||||||||||||||
|
962-09-68CB50-23(T7)
Methode Electronics Inc
|
Check for Price | No | No | Contact Manufacturer | 68 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | |||||||||||||||||||||||||
|
77313-T03T72LF
Amphenol FCi
|
Check for Price | Active | 72 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.1 inch | 3.6 inch | 0.2 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
HMM204FDE3T71EC29
IEH Corp
|
Check for Price | Active | 204 | 4 | 1.905 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | NO | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SOLDER | IEH CORP | compliant | EAR99 | 8536.69.40.40 |