Filter Your Search
1 - 10 of 774 results
|
141A10029X
Conec Corporation
|
$1.8550 | Active | 14 | 2 | 2.54 mm | 2 | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | HOLE .099-.111 | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.339 inch | 0.697 inch | 1.469 inch | 0.114 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
121A10029X
Conec Corporation
|
$2.3975 | Obsolete | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | MALE | 50 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | ROHS COMPLIANT | NO | 100 GΩ | POLARIZED HOUSING | YES | UL | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | A,B | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.339 inch | 3.701 inch | 0.118 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
122A10029X
Conec Corporation
|
$3.6600 | Active | 32 | 2 | 5.08 mm | 2 | 20 mΩ | 2 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | ROHS COMPLIANT | NO | 100 MΩ | POLARIZED HOUSING | YES | UL | -55 °C | 125 °C | PLUG | COPPER ALLOY | SQ PIN-SKT | 0.2 inch | 0.1 inch | NO | HOLE .099-.111 | LOCKING | A,B | ONE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.319 inch | 0.453 inch | 3.74 inch | 0.512 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
102A10029X
Conec Corporation
|
$4.9000 | Obsolete | 21 | 2 | 15 mΩ | 4 A | FEMALE | 400 Cycles | PANEL | POLYCARBONATE | AU | BOARD CONNECTOR | NONE | NO | 1.5568 N | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | HOLE .12- .126 | PLUG | PREASSEM CONN | TIN | COPPER ALLOY | STAGGERED | RND PIN-SKT | GRAY | 0.197 inch | 0.15 inch | NO | LOCKING | ONE | SOLDER LUG | 0.394 inch | 0.315 inch | 2.591 inch | 0.197 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.40 | CONEC | ||||||||||||||||||||
|
1233-A-10-02-4.7/7.5/2.8-0
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 10 | 2 | 2.0066 mm | 2 | 1 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | HOUSING SIDE | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.199 inch | 0.48 inch | 0.472 inch | 0.11 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
KA100/254DEV4MBTH
Smiths Group
|
Check for Price | Contact Manufacturer | 100 | 4 | 2.54 mm | MALE | BOARD | GOLD (50) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD (50) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SMITHS GROUP PLC | unknown | |||||||||||||||||||||||||||||||||||||||
|
KA100/254DEFSTAH
Hypertronics Corporation
|
Check for Price | Transferred | 100 | 4 | FEMALE | CABLE | GOLD (50) OVER NICKEL | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD FLASH OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HYPERTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||
|
G802A10020EU
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A1002H-19P
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 19 | 1 | 20 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | 28 AWG | 32 AWG | UL | -25 °C | 85 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | ONE | CRIMP | 0.11 inch | 0.197 inch | 0.866 inch | CHANGJIANG CONNECTORS CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
KA100/254DEV31FDTAH
Hypertronics Corporation
|
Check for Price | Transferred | 100 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (50) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD FLASH OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HYPERTRONICS CORP | unknown |