Filter Your Search
1 - 10 of 774 results
|
141A10029X
Conec Corporation
|
$1.8550 | Active | 14 | 2 | 2.54 mm | 2 | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | HOLE .099-.111 | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.339 inch | 0.697 inch | 1.469 inch | 0.114 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
121A10029X
Conec Corporation
|
$2.3975 | Obsolete | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | MALE | 50 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | ROHS COMPLIANT | NO | 100 GΩ | POLARIZED HOUSING | YES | UL | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | A,B | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.339 inch | 3.701 inch | 0.118 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
122A10029X
Conec Corporation
|
$3.6600 | Active | 32 | 2 | 5.08 mm | 2 | 20 mΩ | 2 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | ROHS COMPLIANT | NO | 100 MΩ | POLARIZED HOUSING | YES | UL | -55 °C | 125 °C | PLUG | COPPER ALLOY | SQ PIN-SKT | 0.2 inch | 0.1 inch | NO | HOLE .099-.111 | LOCKING | A,B | ONE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.319 inch | 0.453 inch | 3.74 inch | 0.512 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
102A10029X
Conec Corporation
|
$4.9000 | Obsolete | 21 | 2 | 15 mΩ | 4 A | FEMALE | 400 Cycles | PANEL | POLYCARBONATE | AU | BOARD CONNECTOR | NONE | NO | 1.5568 N | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | HOLE .12- .126 | PLUG | PREASSEM CONN | TIN | COPPER ALLOY | STAGGERED | RND PIN-SKT | GRAY | 0.197 inch | 0.15 inch | NO | LOCKING | ONE | SOLDER LUG | 0.394 inch | 0.315 inch | 2.591 inch | 0.197 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.40 | CONEC | ||||||||||||
|
G802A10020EU
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
A1002WR-S-19P
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 19 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | UL | -25 °C | 85 °C | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.167 inch | 0.827 inch | CHANGJIANG CONNECTORS CO LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
MCB004-PA1002T
MMT Corp
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.0066 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.197 inch | 0.368 inch | 0.862 inch | 0.122 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
A1002WRB-S-14P
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Active | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
A1002HA-19P
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Active | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
A1002HA-13P
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Active | compliant |