Filter Your Search
41 - 50 of 6,817 results
|
TSM-103-03-L-SH-LC-002-K-TR
Samtec Inc
|
$1.4679 | Active | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
TSM-103-03-L-SH-A-002-K-TR
Samtec Inc
|
$1.4679 | Active | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | e3 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
SSW-104-22-F-S-VS-002-K-TR
Samtec Inc
|
$1.4771 | Yes | Active | 3 | 1 | 2.54 mm | 1 | 15 mΩ | 4.7 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | POLARIZED, STAGGERED CONFIGURATION | 1410VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SURFACE MOUNT | 0.095 inch | 0.385 inch | 0.42 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
MMT-105-02-T-SH-002-K
Samtec Inc
|
$1.4800 | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MMS-103-02-L-SV-02-K-TR
Samtec Inc
|
$1.5012 | Yes | Active | 2 | 2 | 2 | 3.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | e3 | -55 °C | 125 °C | SOCKET | MATTE TIN OVER NICKEL | STAGGERED | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.36 mm | 10u inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 0.258 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||
|
SMM-102-02-S-S-02-K-TR
Samtec Inc
|
$1.5084 | Yes | Active | 1 | 1 | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | SHRD CENTER | UL | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 4.55 mm | 30u inch | SURFACE MOUNT | 0.078 inch | 0.14 inch | 0.156 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||
|
SSM-108-F-SV-002-K-TR
Samtec Inc
|
$1.5210 | Yes | Active | BOARD CONNECTOR | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||||||
|
TSM-105-02-L-DH-SL-002-K-TR
Samtec Inc
|
$1.5218 | Yes | Active | 9 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.24 inch | 0.41 inch | 0.5 inch | SAMTEC INC | compliant | ||||||||||||||
|
TSM-105-02-L-SH-A-002-K-TR
Samtec Inc
|
$1.5246 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | UL | -55 °C | 125 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.12 inch | 0.29 inch | 0.5 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
MMT-106-01-T-SH-002-K
Samtec Inc
|
$1.5700 | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |