Parametric results for: 百达翡丽名表北京保养服务中心【A货++微mpscp1993】 under Power Connectors

Filter Your Search

1 - 10 of 305,574 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC34507
SPC Multicomp
$0.0262 Active 4 FEMALE CABLE POLYAMIDE66 RECTANGULAR POWER CONNECTOR NO NO NO NO RECEPTACLE NO MC34519 NO GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
MTC-04
Adam Technologies Inc
$0.0299 Contact Manufacturer RECTANGULAR POWER CONNECTOR ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.30
BVH-21T-P1.1
JST Manufacturing
$0.0386 Yes Active NOT SPECIFIED RECTANGULAR POWER CONNECTOR NOT SPECIFIED NOT SPECIFIED J S T MFG CO LTD compliant EAR99 8536.69.40.30 JST (JAPAN SOLDERLESS TERMINALS)
926522-1
TE Connectivity
$0.0397 Yes Yes Active 2 7.4 mm FEMALE CABLE POLYAMIDE NOT APPLICABLE POWER CONNECTOR NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.354 inch 0.956 inch 0.714 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
43255-0067
Molex
$0.0415 Yes Yes Active 3 MALE BOARD POLYAMIDE66 NOT SPECIFIED RECTANGULAR POWER CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 TIN NOT SPECIFIED NO NO GENERAL PURPOSE SOLDER MOLEX LLC compliant Molex
MC34509
SPC Multicomp
$0.0540 Active 6 FEMALE CABLE POLYAMIDE66 RECTANGULAR POWER CONNECTOR NO NO NO NO RECEPTACLE NO MC34521 NO GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
0353120260
Molex
$0.0608 Yes Yes Not Recommended 2 MALE BOARD POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO e2 NO 94V-0 TIN COPPER NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER MOLEX LLC compliant Molex ROHS AND REACH COMPLIANT
G88MPH0222CEU
Amphenol Communications Solutions
$0.0616 Yes Active AMPHENOL ICC unknown
10-08-1021
Molex
$0.0633 Yes Yes Active 2 1 5.08 mm 1 10 mΩ MALE BOARD POLYAMIDE NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR ROHS COMPLIANT NO 10.6752 N 1 GΩ 3.6974 N NO NO e3 NO UL 94V-2 -40 °C 80 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier BRASS RECTANGULAR RND PIN-SKT NO NATURAL 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 100u inch SOLDER 0.25 inch 0.125 inch 0.39 inch 0.155 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
MC34549
SPC Multicomp
$0.0652 Active 16 FEMALE CABLE POLYAMIDE66 RECTANGULAR POWER CONNECTOR NO NO NO NO RECEPTACLE NO MC34553 NO GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30