Filter Your Search
41 - 50 of 85 results
|
B39272B7961P810
TDK Corporation
|
Check for Price | Transferred | DUPLEXER | TDK CORP | unknown | ||||||||||||||||||||||||||||||||||||
|
B39881B7926P810
RF360 Holdings Singapore Pte Ltd
|
Check for Price | Obsolete | 1.8 | SURFACE MOUNT | 2.4 dB | 2.5 dB | 836.5 MHz | 881.5 MHz | DUPLEXER | 85 °C | -30 °C | 9 | 740 µm | 2.5 mm | 2 mm | RF360 EUROPE GMBH | unknown | SMD, 9 PIN | |||||||||||||||||||||||
|
B39212B7962P810
TDK Corporation
|
Check for Price | Transferred | 1.6 | SURFACE MOUNT | 1.8 dB | 2.2 dB | 1.95 GHz | 2.14 GHz | DUPLEXER | 85 °C | -30 °C | 9 | 890 µm | 2.5 mm | 2 mm | TDK CORP | unknown | SMD, 9 PIN | |||||||||||||||||||||||
|
B39881B7925P810
TDK Epcos
|
Check for Price | Transferred | DUPLEXER | EPCOS AG | unknown | ||||||||||||||||||||||||||||||||||||
|
B39881B7926P810
TDK Epcos
|
Check for Price | Obsolete | 1.7 | SURFACE MOUNT | 2.4 dB | 2.5 dB | 836.5 MHz | 881.5 MHz | DUPLEXER | e4 | 85 °C | -30 °C | 9 | NICKEL GOLD | 740 µm | 2.5 mm | EPCOS AG | unknown | ROHS COMPLIANT, SMD, 9 PIN | ||||||||||||||||||||||
|
B39212B7959P810
RF360 Holdings Singapore Pte Ltd
|
Check for Price | Contact Manufacturer | 2 | SURFACE MOUNT | 1.8 dB | 2.3 dB | 1.7325 GHz | 2.1325 GHz | DUPLEXER | 80 °C | -15 °C | 890 µm | 2.5 mm | 2 mm | RF360 EUROPE GMBH | unknown | |||||||||||||||||||||||||
|
B39212B7936P810
RF360 Holdings Singapore Pte Ltd
|
Check for Price | Yes | Obsolete | 2.1 | SURFACE MOUNT | 2.4 dB | 2.5 dB | 2.1325 GHz | 1.7325 GHz | DUPLEXER | 85 °C | -10 °C | 680 µm | 2.5 mm | 2 mm | RF360 EUROPE GMBH | unknown | SMD, 9 PIN | |||||||||||||||||||||||
|
B39272B7966P810
TDK Epcos
|
Check for Price | Obsolete | 1.6 | SURFACE MOUNT | 2.1 dB | 3.2 dB | 2.535 GHz | 2.655 GHz | DUPLEXER | e4 | 85 °C | -20 °C | 9 | NICKEL GOLD | 990 µm | 2.5 mm | 2 mm | EPCOS AG | unknown | ||||||||||||||||||||||
|
B39212B7922P810
TDK Corporation
|
Check for Price | Yes | Transferred | 1.3 | SURFACE MOUNT | 1.7 dB | 2.2 dB | 1.95 GHz | 2.14 GHz | DUPLEXER | 85 °C | -30 °C | 9 | 600 µm | 2.5 mm | 2 mm | TDK CORP | compliant | ROHS COMPLIANT, SMD, 9 PIN | ||||||||||||||||||||||
|
B790T
Baneasa SA
|
Check for Price | Obsolete | NO | 14 V | 6 V | OTHER | R-PDIP-T12 | Not Qualified | 70 °C | -25 °C | 12 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | BANEASA S A | unknown | , | DIP | 12 | EAR99 | 8542.33.00.01 | AUDIO AMPLIFIER | 10 % | 1 |