Filter Your Search
1 - 10 of 85 results
|
B39212B7962P810
RF360 Holdings Singapore Pte Ltd
|
Check for Price | Obsolete | 1.6 | SURFACE MOUNT | 1.8 dB | 2.2 dB | 1.95 GHz | 2.14 GHz | DUPLEXER | 85 °C | -30 °C | 9 | 890 µm | 2.5 mm | 2 mm | RF360 EUROPE GMBH | SMD, 9 PIN | unknown | |||||
|
B39781B7928P810
TDK Corporation
|
Check for Price | Yes | Transferred | 1.4 | SURFACE MOUNT | 2.3 dB | 2.5 dB | 782 MHz | 751 MHz | DUPLEXER | e4 | 85 °C | -30 °C | 9 | Nickel/Gold (Ni/Au) | 680 µm | 3 mm | 2.5 mm | TDK CORP | ROHS COMPLIANT, SMD, 9 PIN | compliant | ||
|
B39212B7965P810
RF360 Holdings Singapore Pte Ltd
|
Check for Price | Contact Manufacturer | DUPLEXER | RF360 EUROPE GMBH | unknown | ||||||||||||||||||
|
B39881B7926P810
TDK Corporation
|
Check for Price | Transferred | 1.8 | SURFACE MOUNT | 2.4 dB | 2.5 dB | 836.5 MHz | 881.5 MHz | DUPLEXER | 85 °C | -30 °C | 9 | 740 µm | 2.5 mm | 2 mm | TDK CORP | SMD, 9 PIN | unknown | |||||
|
B39262B7943P810
RF360 Holdings Singapore Pte Ltd
|
Check for Price | Yes | Obsolete | 1.5 | SURFACE MOUNT | 2.5 dB | 4 dB | 2.655 GHz | 2.535 GHz | DUPLEXER | e4 | 85 °C | -10 °C | 9 | Gold (Au) - with Nickel (Ni) barrier | 680 µm | 2.5 mm | 2 mm | RF360 EUROPE GMBH | SMD, 9 PIN | compliant | ||
|
B39182B7963P810
TDK Epcos
|
Check for Price | Obsolete | 1.8 | SURFACE MOUNT | 5 dB | 4.5 dB | 1.7475 GHz | 1.8425 GHz | DUPLEXER | e4 | 85 °C | -15 °C | 9 | NICKEL GOLD | 950 µm | 2.5 mm | 2 mm | EPCOS AG | ROHS COMPLIANT, SMD, 9 PIN | unknown | |||
|
B39881B7932P810
TDK Corporation
|
Check for Price | Yes | Transferred | 1.9 | SURFACE MOUNT | 2.9 dB | 3.1 dB | 833 MHz | 878 MHz | DUPLEXER | e4 | 85 °C | -30 °C | 9 | Nickel/Gold (Ni/Au) | 680 µm | 2.5 mm | 2 mm | TDK CORP | ROHS COMPLIANT, SMD, 9 PIN | compliant | ||
|
B39941B7934P810
TDK Epcos
|
Check for Price | Transferred | 1.7 | SURFACE MOUNT | 2.9 dB | 2.6 dB | 897.5 MHz | 942.5 MHz | DUPLEXER | 85 °C | -20 °C | 9 | 680 µm | 2.5 mm | 2 mm | EPCOS AG | unknown | ||||||
|
B39791B7929P810
TDK Corporation
|
Check for Price | Transferred | 1.6 | SURFACE MOUNT | 2.4 dB | 2.5 dB | 793 MHz | 763 MHz | DUPLEXER | e4 | 85 °C | -30 °C | 9 | GOLD OVER NICKEL | 680 µm | 2.5 mm | 2 mm | TDK CORP | SMD, 9 PIN | unknown | |||
|
B39212B7922P810
RF360 Holdings Singapore Pte Ltd
|
Check for Price | Contact Manufacturer | 1.3 | SURFACE MOUNT | 1.7 dB | 2.2 dB | 1.95 GHz | 2.14 GHz | DUPLEXER | e4 | 85 °C | -30 °C | 9 | Nickel/Gold (Ni/Au) | 600 µm | 2.5 mm | 2 mm | RF360 EUROPE GMBH | ROHS COMPLIANT, SMD, 9 PIN | unknown |