Parametric results for: 解析二维码api源码(制作生成+++V:ewmscq)▄▄▄ under Fixed Inductors

Filter Your Search

31 - 40 of 52,596 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: API Delevan
Select parts from the table below to compare.
Compare
Compare
1537-32K
API Delevan
$0.6240 No No Active GENERAL PURPOSE INDUCTOR 6.8 µH 500 mΩ 10 % NO 450 mA 55 MHz IRON 50 RF INDUCTOR 1 NO e0 105 °C -55 °C Tubular 2 Axial TR, 14 INCH TUBULAR PACKAGE TIN LEAD AXIAL WIRE 635 µm 36.58 mm 3.96 mm 9.53 mm API DELEVAN compliant EAR99 8504.50.80.00
1537-34K
API Delevan
$0.6240 No No Active GENERAL PURPOSE INDUCTOR 8.2 µH 600 mΩ 10 % NO 410 mA 50 MHz IRON 50 RF INDUCTOR 1 NO e0 105 °C -55 °C Tubular 2 Axial TR, 14 INCH TUBULAR PACKAGE TIN LEAD AXIAL WIRE 635 µm 36.58 mm 3.96 mm 9.53 mm API DELEVAN compliant EAR99 8504.50.80.00
1537-42K
API Delevan
$0.6240 No No Active GENERAL PURPOSE INDUCTOR 18 µH 2.25 Ω 10 % NO 213 mA 34 MHz IRON 75 RF INDUCTOR 1 NO e0 105 °C -55 °C Tubular 2 Axial TR, 14 INCH TUBULAR PACKAGE TIN LEAD AXIAL WIRE 635 µm 36.58 mm 3.96 mm 9.53 mm API DELEVAN compliant EAR99 8504.50.80.00
1537-46J
API Delevan
$0.6240 No No Active GENERAL PURPOSE INDUCTOR 24 µH 2.5 Ω 5 % NO 202 mA 26 MHz IRON 60 RF INDUCTOR 1 NO e0 105 °C -55 °C Tubular 2 Axial TR, 14 INCH TUBULAR PACKAGE TIN LEAD AXIAL WIRE 635 µm 36.58 mm 3.96 mm 9.53 mm API DELEVAN compliant EAR99 8504.50.80.00
1537-50J
API Delevan
$0.6240 No No Active GENERAL PURPOSE INDUCTOR 30 µH 2.8 Ω 5 % NO 191 mA 21 MHz IRON 65 RF INDUCTOR 1 NO e0 105 °C -55 °C Tubular 2 Axial TR, 14 INCH TUBULAR PACKAGE TIN LEAD AXIAL WIRE 635 µm 36.58 mm 3.96 mm 9.53 mm API DELEVAN compliant EAR99 8504.50.80.00 API Delevan
1537-48J
API Delevan
$0.6240 No No Active GENERAL PURPOSE INDUCTOR 27 µH 2.6 Ω 5 % NO 198 mA 25 MHz IRON 60 RF INDUCTOR 1 NO e0 105 °C -55 °C Tubular 2 Axial TR, 14 INCH TUBULAR PACKAGE TIN LEAD AXIAL WIRE 635 µm 36.58 mm 3.96 mm 9.53 mm API DELEVAN compliant EAR99 8504.50.80.00 API Delevan
1537-51K
API Delevan
$0.6240 No No Active GENERAL PURPOSE INDUCTOR 33 µH 3 Ω 10 % NO 185 mA 19 MHz IRON 65 RF INDUCTOR 1 NO e0 105 °C -55 °C Tubular 2 Axial TR, 14 INCH TUBULAR PACKAGE TIN LEAD AXIAL WIRE 635 µm 36.58 mm 3.96 mm 9.53 mm API DELEVAN compliant EAR99 8504.50.80.00 AXIAL LEADED
1537-38K
API Delevan
$0.6240 No No Active GENERAL PURPOSE INDUCTOR 12 µH 1.1 Ω 10 % NO 305 mA 42 MHz IRON 65 RF INDUCTOR 1 NO e0 105 °C -55 °C Tubular 2 Axial TR, 14 INCH TUBULAR PACKAGE TIN LEAD AXIAL WIRE 635 µm 36.58 mm 3.96 mm 9.53 mm API DELEVAN compliant EAR99 8504.50.80.00
1812R-331K
API Delevan
$0.6336 Yes Yes Active GENERAL PURPOSE INDUCTOR 330 nH 550 mΩ 10 % YES 25 MHz 604 mA 250 MHz IRON 30 1812 RF INDUCTOR 1 NO e1 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) DUAL ENDED WRAPAROUND 3.4 mm 4.83 mm 3.4 mm API DELEVAN compliant EAR99 8504.50.80.00 1812
1812R-391K
API Delevan
$0.6336 Yes Yes Active GENERAL PURPOSE INDUCTOR 390 nH 700 mΩ 10 % YES 25 MHz 535 mA 220 MHz IRON 30 1812 RF INDUCTOR 1 NO e1 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) DUAL ENDED WRAPAROUND 3.4 mm 4.83 mm 3.4 mm API DELEVAN compliant EAR99 8504.50.80.00 1812