Filter Your Search
1 - 10 of 7,622 results
|
MC1672L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2.9 ns | 2.8 ns | 3 | 2 | NO | DIP | NO | OPEN-EMITTER | 1000 | XOR GATE | ECL | 55 mA | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | 620-09 | unknown | 8542.39.00.01 | ||||||||||||
|
1672/BFA
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 3.2 ns | 3 | 2 | YES | DFP | NO | OPEN-EMITTER | 1000 | XOR GATE | ECL | OTHER | R-GDFP-F16 | Not Qualified | e0 | 85 °C | -30 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | DFP | 16 | ||||||||||
|
1672/BFA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.2 ns | 3 | 2 | YES | DFP | NO | OPEN-EMITTER | 1000 | XOR GATE | ECL | OTHER | R-XDFP-F16 | Not Qualified | e0 | 85 °C | -30 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL16,.3 | unknown | ||||||||||||
|
1672/BEA
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 3.1 ns | 3.2 ns | 3 | 2 | NO | DIP | NO | OPEN-EMITTER | 1000 | XOR GATE | ECL | 61 mA | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||||||
|
1672/BFA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 3.2 ns | 3 | 2 | YES | DFP | NO | OPEN-EMITTER | 1000 | XOR GATE | ECL | OTHER | R-GDFP-F16 | Not Qualified | e0 | 85 °C | -30 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
MC1672L
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 2.9 ns | 2.8 ns | 3 | 2 | NO | DIP | NO | OPEN-EMITTER | 1000 | XOR GATE | ECL | 55 mA | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||||||
|
1672/BEA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 3.1 ns | 3.2 ns | 3 | 2 | NO | DIP | NO | OPEN-EMITTER | 1000 | XOR GATE | ECL | 61 mA | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
5962-8755801FX
QP Semiconductor
|
Check for Price | Transferred | 2 V | 2.5 ns | 4 | 2 | YES | DFP | 10H | XOR GATE | ECL | STROBED OUTPUTS | 2.02 V | 1.98 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | QP SEMICONDUCTOR INC | DFP, | unknown | 8542.39.00.01 | DFP | 16 | ||||||||||||||||||
|
10H513M/B2AJC
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | -5.2 V | 1.9 ns | 2 ns | 4 | 2 | YES | QCCN | NO | OPEN-EMITTER | 10H | XOR GATE | ECL | STROBED OUTPUTS | 46 mA | -5.46 V | -4.94 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | MOTOROLA INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | QLCC | 20 | ||||
|
5962-8755801EA
e2v technologies
|
Check for Price | Obsolete | 2 V | 2.5 ns | 4 | 2 | NO | DIP | NO | 10H | XOR GATE | ECL | STROBED OUTPUTS | 2.02 V | 1.98 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP, DIP16,.3 | compliant | 8542.39.00.01 | DIP | 16 |