Filter Your Search
11 - 20 of 1,346 results
|
S26KL128SDABHA020
Cypress Semiconductor
|
$4.7781 | Yes | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 3 V | 96 ns | FLASH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | 3 | 85 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.1.A | 8542.32.00.51 | |||||||
|
IS26KS128S-DPBLI00
Integrated Silicon Solution Inc
|
$5.1876 | Active | 134.2177 Mbit | 8 | 16MX8 | 1.8 V | 96 ns | FLASH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | unknown | EAR99 | 8542.32.00.51 | VBGA, | Integrated Silicon Solution Inc. | |||||||
|
S26KL128SDABHB030
Cypress Semiconductor
|
$5.1906 | Yes | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 3 V | 96 ns | FLASH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | 3 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 24 | PLASTIC/EPOXY | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.1.A | 8542.32.00.51 | |||||||
|
S26KL128SDABHB020
Cypress Semiconductor
|
$5.1906 | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 3 V | 96 ns | FLASH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.1.A | 8542.32.00.51 | |||||||
|
S26KL128SDABHV030
Cypress Semiconductor
|
$5.1906 | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 3 V | 96 ns | FLASH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | 3 | 105 °C | -40 °C | 24 | PLASTIC/EPOXY | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.1.A | 8542.32.00.51 | 2016-10-25 | ||||||||
|
IS26KL256S-DABLI00
Integrated Silicon Solution Inc
|
$5.6374 | Active | 268.4355 Mbit | 8 | 32MX8 | 3 V | 96 ns | FLASH | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | unknown | EAR99 | 8542.32.00.51 | VBGA, | Integrated Silicon Solution Inc. | |||||||
|
S26KS128SDPBHA020
Cypress Semiconductor
|
$5.7406 | Yes | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 1.8 V | 96 ns | FLASH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.1.A | 8542.32.00.51 | ||||||
|
S26KL128SDABHN030
Cypress Semiconductor
|
$6.1357 | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 3 V | 96 ns | FLASH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | R-PBGA-B24 | 3 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.1.A | 8542.32.00.51 | 2016-10-25 | ||||||||
|
S26KS128SDGBHB030
Cypress Semiconductor
|
$6.2389 | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 1.8 V | 96 ns | FLASH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.1.A | 8542.32.00.51 | |||||||
|
S26KS128SDPBHB020
Cypress Semiconductor
|
$6.2389 | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 1.8 V | 96 ns | FLASH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | 3 | 105 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.1.A | 8542.32.00.51 |