Filter Your Search
31 - 40 of 248,611 results
![]() |
XR16L580IM-F
Exar Corporation
|
$1.8598 | Yes | Yes | Transferred | 8 | 3 | 0.390625 MBps | 50 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 5.5 V | 2.25 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | EXAR CORP | QFP | TFQFP, TQFP48,.35SQ | 48 | compliant | 8542.31.00.01 | EXAR | |||||||||||
![]() |
TL16C550DPTR
Texas Instruments
|
$1.8654 | Yes | Yes | Active | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V/3.3V SUPPLY | NO | ASYNC, BIT | NO | 1 | 8 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-48 | 48 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||||
|
MCP2518FDT-H/QBB
Microchip Technology Inc
|
$1.8750 | Yes | Active | SPI | 1 MBps | 40 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, CAN | CMOS | NO | SYNC; BIT ;BYTE | YES | 1 | 20 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-N14 | e3 | 150 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | SOLCC14,.12,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 900 µm | 3 mm | 4.5 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | Microchip | EAR99 | ||||||||||||||||
|
RTL8100CL-LF
Realtek Semiconductor
|
$1.8800 | Contact Manufacturer | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK | GULL WING | 500 µm | QUAD | REALTEK SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
![]() |
LAN8187I-JT
Microchip Technology Inc
|
$1.8833 | Yes | Not Recommended | 0.125 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE; EXT SYNC | NRZI; BIPH-LEVEL (MANCHESTER) | YES | 4 | 81.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-64 | 64 | compliant | 8542.39.00.01 | Microchip | EAR99 | |||||||||||||
![]() |
TL16C752BPT
Texas Instruments
|
$1.9179 | Yes | Yes | Obsolete | 8 | 3 | 0.375 MBps | 48 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | MIL STD 1553 | YES | 2 | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-48 | 48 | compliant | 8542.31.00.01 | Texas Instruments | EAR99 | ||||||||||
![]() |
MCP2515-E/P
Microchip Technology Inc
|
$1.9608 | Yes | Yes | Active | 14 | SPI | 0.125 MBps | 40 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, CAN | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 8 | 10 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T18 | e3 | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | 18 | compliant | 8542.39.00.01 | Microchip | EAR99 | |||||||||||
![]() |
TL16C550DIPTRG4
Texas Instruments
|
$1.9670 | Yes | Yes | Active | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V/3.3V SUPPLY | NO | ASYNC, BIT | NO | 1 | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||
![]() |
TL16C550DIPFBRG4
Texas Instruments
|
$1.9670 | Yes | Obsolete | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V/3.3V SUPPLY | NO | ASYNC, BIT | NO | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | TFQFP, TQFP48,.35SQ | 48 | compliant | 8542.31.00.01 | ||||||||||||
![]() |
SC16IS740IPW,112
NXP Semiconductors
|
$1.9776 | Yes | Active | 2 | 0.625 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | CAN ALSO OPERATES AT 2.5 V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 1 | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | 16 | compliant | 8542.31.00.01 | NXP | SOT403-1 |