Filter Your Search
21 - 30 of 248,645 results
|
XR16L580IM-F
Exar Corporation
|
$1.8598 | Yes | Yes | Transferred | 8 | 3 | 0.390625 MBps | 50 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 5.5 V | 2.25 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | EXAR CORP | QFP | TFQFP, TQFP48,.35SQ | 48 | compliant | 8542.31.00.01 | EXAR | ||||||||||
|
TL16C550DPTR
Texas Instruments
|
$1.8654 | Yes | Yes | Active | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V/3.3V SUPPLY | NO | ASYNC, BIT | NO | 1 | 8 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-48 | 48 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||
|
MCP2518FDT-H/QBB
Microchip Technology Inc
|
$1.8750 | Yes | Active | SPI | 1 MBps | 40 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, CAN | CMOS | NO | SYNC; BIT ;BYTE | YES | 1 | 20 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-N14 | e3 | 150 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | SOLCC14,.12,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 900 µm | 3 mm | 4.5 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | Microchip | EAR99 | |||||||||||||||
|
RTL8100CL-LF
Realtek Semiconductor
|
$1.8800 | Contact Manufacturer | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK | GULL WING | 500 µm | QUAD | REALTEK SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
TL16C550DIPTRG4
Texas Instruments
|
$1.9670 | Yes | Yes | Active | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V/3.3V SUPPLY | NO | ASYNC, BIT | NO | 1 | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||
|
TL16C550DIPFBRG4
Texas Instruments
|
$1.9670 | Yes | Obsolete | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V/3.3V SUPPLY | NO | ASYNC, BIT | NO | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | TFQFP, TQFP48,.35SQ | 48 | compliant | 8542.31.00.01 | |||||||||||
|
SC16IS740IPW,112
NXP Semiconductors
|
$1.9784 | Yes | Active | 2 | 0.625 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | CAN ALSO OPERATES AT 2.5 V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 1 | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | 16 | compliant | 8542.31.00.01 | NXP | SOT403-1 | |||||||||
|
MCP2515T-E/SO
Microchip Technology Inc
|
$1.9860 | Yes | Yes | Active | CAN, SPI | 0.125 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G18 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | 18 | compliant | 8542.39.00.01 | Microchip | EAR99 | ||||||||||
|
SC16C550BIB48,151
NXP Semiconductors
|
$2.0132 | Yes | Obsolete | 8 | 3 | 0.375 MBps | 48 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | NRZ | NO | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48 | 48 | compliant | 8542.31.00.01 | NXP | SOT313-2 | ||||||||
|
MCP2515-I/ST
Microchip Technology Inc
|
$2.0171 | Yes | Yes | Active | 14 | SPI | 0.125 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, CAN | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 8 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | TSSOP-20 | 20 | compliant | 8542.39.00.01 | Microchip | EAR99 |