Filter Your Search
21 - 30 of 102 results
|
VOM618A-3T
Vishay Intertechnologies
|
$0.2988 | Yes | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SOP-4 | compliant | Transistor Outputs | Vishay | ||||||||
|
VOM160PT
Vishay Intertechnologies
|
$0.3087 | Yes | Active | YES | SURFACE MOUNT | 70 mA | 3.75 kV | 1 A | 7 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 10 µA | 100 °C | -40 °C | 1 | VISHAY INTERTECHNOLOGY INC | unknown | Trigger Device Outputs | Vishay | ||||||||||||||||
|
VOM617A-9T
Vishay Semiconductors
|
$0.3150 | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 200 % | UL APPROVED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 | ||||||||||
|
VOM617A-2T
Vishay Semiconductors
|
$0.3150 | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 63 % | UL APPROVED | 80 V | SINGLE | 63 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 | ||||||||||
|
VOM617A-7T
Vishay Semiconductors
|
$0.3150 | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 80 % | UL APPROVED | 80 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 | ||||||||||
|
VOM617AT
Vishay Semiconductors
|
$0.3150 | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 50 % | UL APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 | ||||||||||
|
VOM617A-4T
Vishay Semiconductors
|
$0.3150 | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 160 % | UL APPROVED | 80 V | SINGLE | 160 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 | ||||||||||
|
VOM617A-3T
Vishay Semiconductors
|
$0.3150 | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 100 % | UL APPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 | ||||||||||
|
VOM617A-8X001T
Vishay Semiconductors
|
$0.3543 | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 130 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 | ||||||||||
|
VOM617A-7X001T
Vishay Semiconductors
|
$0.3543 | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 80 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 |