Filter Your Search
1 - 10 of 102 results
|
VOM617A-6T
Vishay Intertechnologies
|
$0.1389 | Yes | Yes | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 250 % | UL APPROVED | 80 V | SINGLE | 250 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||
|
VOM617A-7T
Vishay Intertechnologies
|
$0.1400 | Yes | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 80 % | UL APPROVED | 80 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | unknown | Transistor Outputs | Vishay | |||||||
|
VOM617A-8T
Vishay Intertechnologies
|
$0.1575 | Yes | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 130 % | UL APPROVED | 80 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | unknown | Transistor Outputs | Vishay | |||||||
|
VOM617A-3T
Vishay Intertechnologies
|
$0.1577 | Yes | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 100 % | UL APPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | |||||||
|
VOM617A-4T
Vishay Intertechnologies
|
$0.1773 | Yes | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 160 % | UL APPROVED | 80 V | SINGLE | 160 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | unknown | Transistor Outputs | Vishay | |||||||
|
VOM617AT
Vishay Intertechnologies
|
$0.1862 | Yes | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 50 % | UL APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | unknown | Transistor Outputs | Vishay | |||||||
|
VOM617A-8X001T
Vishay Intertechnologies
|
$0.1863 | Yes | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 130 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | unknown | Transistor Outputs | Vishay | |||||||
|
VOM617A-6X001T
Vishay Intertechnologies
|
$0.1882 | Yes | Yes | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 250 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 250 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||
|
VOM617A-4X001T
Vishay Intertechnologies
|
$0.1887 | Yes | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 160 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 160 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | unknown | Transistor Outputs | Vishay | |||||||
|
VOM617A-2X001T
Vishay Intertechnologies
|
$0.1887 | Yes | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 63 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 63 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | unknown | Transistor Outputs | Vishay |