Filter Your Search
31 - 40 of 225 results
|
APJKA4008MGCK
Kingbright
|
Check for Price | Active | MEGA GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 60.0 mcd | 574 nm | 90 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 3 | TR | RECTANGULAR | 1.4 mm | 2.2 mm | KINGBRIGHT ELECTRONIC CO LTD | 4.0 X 0.80 MM, 1.4 MM HEIGHT, SMT, 3 PIN | compliant | 8541.40.20.00 | ||||||||||||||
|
BLFA064MGCK-28V
Kingbright
|
Check for Price | Yes | Yes | Transferred | MEGA GREEN | 30 mA | 1 | NO | PANEL MOUNT | 240.0 mcd | 574 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | ROUND | 5.25 mm | 5.3 mm | KINGBRIGHT CORP | unknown | 8541.40.20.00 | EAR99 | ||||||||||||
|
BLB101MGC-24V-P
Kingbright
|
Check for Price | No | Yes | Active | MEGA GREEN | 25 mA | 1 | NO | PANEL MOUNT | 1000.0 mcd | 565 nm | 20 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | T-4 | 85 °C | -40 °C | 2 | BULK | ROUND | 28.9 mm | 10 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ||||||||||||
|
KPKA-2810MGCK
Kingbright
|
Check for Price | Yes | Yes | Obsolete | MEGA GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 50.0 mcd | 574 nm | 90 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 3 | TR | RECTANGULAR | 1.2 mm | 2.2 mm | KINGBRIGHT ELECTRONIC CO LTD | 2.80 X 1 X 1.20 MM, SMD, 3 PIN | unknown | 8541.40.20.00 | ||||||||||||
|
BLB101MGC-6V-P
Kingbright
|
Check for Price | Yes | Yes | Transferred | MEGA GREEN | 30 mA | 1 | NO | PANEL MOUNT | 900.0 mcd | 574 nm | 20 deg | WATER CLEAR | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-4 | 70 °C | -40 °C | 1 | BULK | ROUND | 14.8 mm | 10 mm | KINGBRIGHT CORP | ROHS COMPLIANT PACKAGE-1 | unknown | 8541.40.20.00 | EAR99 | ||||||||||
|
KA-3528MGS
Kingbright
|
Check for Price | Yes | Active | MEGA GREEN | 50 mA | 1 | YES | SURFACE MOUNT | 140.0 mcd | 574 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3.1 mm | 1.8 mm | 2.4 mm | KINGBRIGHT ELECTRONIC CO LTD | 3.50 X 2.80 MM, ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | ||||||||||||
|
AM2520MGCK09
Kingbright
|
Check for Price | Yes | Active | MEGA GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 300.0 mcd | 574 nm | 20 deg | WATER CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-3/4 | 85 °C | -40 °C | 2 | TR | ROUND | 5.05 mm | 2.8 mm | 1.9 mm | KINGBRIGHT ELECTRONIC CO LTD | SMT, 2 PIN | compliant | 8541.40.20.00 | ||||||||||
|
KM2520MGC03-RY
Kingbright
|
Check for Price | Yes | Active | MEGA GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 800.0 mcd | 574 nm | 20 deg | WATER CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-3/4 | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 4.6 mm | 2.8 mm | 1.9 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||||||||||
|
KPC-1608FGCK
Kingbright
|
Check for Price | Yes | Active | MEGA GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 50.0 mcd | 574 nm | 150 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.65 mm | 1.06 mm | 1.2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | ||||||||||||
|
APA1606MGC
Kingbright
|
Check for Price | Yes | Active | MEGA GREEN | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 80.0 mcd | 574 nm | 110 deg | WATER CLEAR | Green-Yellow | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -40 °C | 2 | TR | RECTANGULAR | Tin (Sn) | 1.6 mm | 1.2 mm | 1.2 mm | KINGBRIGHT ELECTRONIC CO LTD | 1.60 X 0.60 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.40.20.00 | Kingbright |