Parametric results for: 四会一条龙上门服务+2O9395030_扣"扣meg under Visible LEDs

Filter Your Search

1 - 10 of 225 results

|
-
-
-
Color: MEGA GREEN
Select parts from the table below to compare.
Compare
Compare
KPA-3210MGC
Kingbright
$0.1049 Yes Yes Active MEGA GREEN 30 mA 1 YES SURFACE MOUNT 80.0 mcd 574 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 3 TR RECTANGULAR 1 mm 2 mm KINGBRIGHT ELECTRONIC CO LTD 3.20 X 1 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN compliant 8541.40.20.00
KPA-2106MGC
Kingbright
$0.1621 Yes Yes Transferred MEGA GREEN 30 mA 1 YES SURFACE MOUNT 65.0 mcd 574 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR RECTANGULAR 2.6 mm 1 mm 1.7 mm KINGBRIGHT CORP 2.10 X 0.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN unknown 8541.40.20.00 Kingbright
L-934MGC
Kingbright
$0.1947 Yes Yes Active MEGA GREEN 30 mA 2.5 V 1 NO RADIAL MOUNT 700.0 mcd 574 nm 50 deg WATER CLEAR IC COMPATIBLE Green-Yellow SINGLE 50 cd SINGLE COLOR LED 5 V T-1 70 °C -40 °C 2 BULK ROUND 2.54 mm 4.6 mm 3 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00
KA-4040MGS
Kingbright
$0.2199 Yes Active MEGA GREEN 30 mA 1 YES SURFACE MOUNT 120.0 mcd 574 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH ROUND 2.5 mm 4 mm 2.4 mm KINGBRIGHT ELECTRONIC CO LTD ROHS COMPLIANT, SMT, 2 PIN compliant 8541.40.20.00 Kingbright
KP-1608MGC
Kingbright
$0.2217 Yes Yes Active MEGA GREEN 30 mA 1 YES SURFACE MOUNT 70.0 mcd 574 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR RECTANGULAR 1.65 mm 1.1 mm 1.2 mm KINGBRIGHT ELECTRONIC CO LTD 1.60 X 0.80 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 compliant 8541.40.20.00 Kingbright EAR99
KPHHS-1005MGCK
Kingbright
$0.2259 Yes Yes Active MEGA GREEN 30 mA 1 YES SURFACE MOUNT 45.0 mcd 574 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR RECTANGULAR 1.1 mm 500 µm 800 µm KINGBRIGHT ELECTRONIC CO LTD 1 X 0.50 MM, 0.50 MM HEIGHT, SMD, 2 PIN compliant 8541.40.20.00 Kingbright
KP-2012MGC
Kingbright
$0.2373 Yes Yes Transferred MEGA GREEN 30 mA 1 YES SURFACE MOUNT 70.0 mcd 574 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 BULK RECTANGULAR GOLD 2.35 mm 1.1 mm 1.3 mm KINGBRIGHT CORP 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN unknown 8541.40.20.00 Kingbright
KP-3216MGC
Kingbright
$0.2386 Yes Yes Active MEGA GREEN 30 mA 1 YES SURFACE MOUNT 70.0 mcd 574 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 BULK RECTANGULAR 3.75 mm 1.1 mm 2 mm KINGBRIGHT CORP 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN unknown 8541.40.20.00 Kingbright
KPA-3010MGC
Kingbright
$0.2439 Yes Yes Active MEGA GREEN 30 mA 1 YES SURFACE MOUNT 80.0 mcd 574 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 3 TR RECTANGULAR 3.5 mm 2 mm 2 mm KINGBRIGHT ELECTRONIC CO LTD 3 X 1 MM, 2 MM HEIGHT, SMD, 3 PIN compliant 8541.40.20.00 Kingbright
KM-27MGC-09
Kingbright
$0.2465 Yes Yes Active MEGA GREEN 30 mA 1 YES SURFACE MOUNT 600.0 mcd 574 nm 20 deg WATER CLEAR HIGH RELIABILITY SINGLE SINGLE COLOR LED T-3/4 85 °C -40 °C 2 TR ROUND 5.05 mm 1.4 mm 1.78 mm KINGBRIGHT ELECTRONIC CO LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00 Kingbright