Filter Your Search
1 - 10 of 50 results
|
DM2200J1-12L
Ramtron International Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 30 ns | 1024 | FAST PAGE/STATIC COLUMN | CACHE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH; 2K X 1 SRAM | SEPARATE | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | 1 mA | 225 µA | 3.6 V | 3 V | MOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | ENHANCED MEMORY SYSTEMS INC | SOJ | SOJ, SOJ28,.34 | 28 | unknown | EAR99 | 8542.32.00.02 | |||||||||
|
DM2M36SJ1-12L
Ramtron International Corporation
|
Check for Price | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 3.3 V | 30 ns | 1024 | FAST PAGE/STATIC COLUMN | CACHE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | 16 | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | YES | 9 mA | 2.025 mA | 3.6 V | 3 V | MOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 24.257 mm | ENHANCED MEMORY SYSTEMS INC | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MB814101-12LP
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 120 ns | NIBBLE | NIBBLE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | CMOS | R-PDIP-T18 | Not Qualified | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 22.05 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||||||
|
TM4256FC1-12L
Texas Instruments
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 120 ns | 256 | PAGE | DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-XSMA-T22 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 22 | UNSPECIFIED | SIP22,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | SIMM | , SIP22,.2 | 22 | not_compliant | EAR99 | 8542.32.00.02 | |||||||||||||
|
DM1M32SJ1-12L
Ramtron International Corporation
|
Check for Price | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 30 ns | 1024 | FAST PAGE/STATIC COLUMN | CACHE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | 16 | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 8 mA | 1.8 mA | 3.6 V | 3 V | MOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 24.257 mm | ENHANCED MEMORY SYSTEMS INC | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
DM2M32SJ1-12L
Ramtron International Corporation
|
Check for Price | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 30 ns | 1024 | FAST PAGE/STATIC COLUMN | CACHE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | 16 | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | YES | 16 mA | 1.8 mA | 3.6 V | 3 V | MOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 24.257 mm | ENHANCED MEMORY SYSTEMS INC | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MB81C1001-12LC
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 120 ns | 512 | NIBBLE | NIBBLE MODE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T18 | Not Qualified | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.86 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
DM1M36SJ1-12L
Ramtron International Corporation
|
Check for Price | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 3.3 V | 30 ns | 1024 | FAST PAGE/STATIC COLUMN | CACHE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | 16 | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 9 mA | 2.025 mA | 3.6 V | 3 V | MOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 24.257 mm | ENHANCED MEMORY SYSTEMS INC | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
DM2212J1-12L
Cypress Semiconductor
|
Check for Price | No | Transferred | 4.1943 Mbit | 4 | 1MX4 | 3.3 V | 12 ns | 2048 | FAST PAGE/STATIC COLUMN | CACHE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 1 mA | 225 µA | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 2.48 mm | 18.38 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | SOJ, SOJ28,.34 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||
|
HYMP125L72CP8D5-Y5
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 19.3274 Gbit | 72 | 256MX72 | 1.5 V | 333 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 1.575 V | 1.455 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 95 °C | 260 | 20 | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM240,40 | 240 | unknown | EAR99 | 8542.32.00.36 |