Parametric results for: 怎么买假的伍斯特大学文凭毕业证(假证Q2987737967)专业-rwt2s under Fusible Resistors

Filter Your Search

41 - 50 of 147,505 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NFR2500001002JA500
Vishay Intertechnologies
$0.0717 Yes Active 10 kΩ 5 % 330 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR - FUSIBLE METAL ALLOY 70 °C NO 250 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant Vishay
FRN50J1R0/S
TE Connectivity
$0.0719 Yes Obsolete 1 Ω 5 % 500 mW THROUGH HOLE MOUNT 350 ppm/°C 60 s FIXED RESISTOR THIN FILM FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER NO 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE 6.3mm x 2.3mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT compliant TE Connectivity EAR99
1676058-2
TE Connectivity
$0.0745 Yes Obsolete 1 kΩ 5 % 1 W THROUGH HOLE MOUNT 350 ppm/°C 60 s FIXED RESISTOR THIN FILM FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER 70 °C NO 300 V 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE 9mm x 3.2mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
FRN100SJ1K0
TE Connectivity
$0.0745 Yes Obsolete 1 kΩ 5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FIXED RESISTOR THIN FILM FLAME PROOF 70 °C NO 300 V 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 25 mm 3.2 mm 9 mm 9mm x 3.2mm TE CONNECTIVITY LTD Axial, compliant TE Connectivity EAR99
FRN50J1K0/S
TE Connectivity
$0.0747 Yes Obsolete 1 kΩ 5 % 500 mW THROUGH HOLE MOUNT 350 ppm/°C 60 s FIXED RESISTOR THIN FILM FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER NO 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE 6.3mm x 2.3mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT compliant TE Connectivity EAR99
FRN2JT36R0
SEI Stackpole Electronics Inc
$0.0752 Yes Yes Active 36 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C FUSIBLE RESISTOR METAL FILM 70 °C NO 300 V e3 155 °C -40 °C Tubular 2 TUBULAR PACKAGE TR, 13.5 INCH MATTE TIN WIRE 800 µm 35 mm 5.5 mm 15 mm STACKPOLE ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.90
FRN2JT2R20
SEI Stackpole Electronics Inc
$0.0752 Yes Yes Active 2.2 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C FUSIBLE RESISTOR METAL FILM 70 °C NO 300 V e3 155 °C -40 °C Tubular 2 TUBULAR PACKAGE TR, 13.5 INCH MATTE TIN WIRE 800 µm 35 mm 5.5 mm 15 mm STACKPOLE ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.90
FRN2JT33R0
SEI Stackpole Electronics Inc
$0.0752 Yes Yes Active 33 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C FUSIBLE RESISTOR METAL FILM 70 °C NO 300 V e3 155 °C -40 °C Tubular 2 TUBULAR PACKAGE TR, 13.5 INCH MATTE TIN WIRE 800 µm 35 mm 5.5 mm 15 mm STACKPOLE ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.90
FRN2JT8R20
SEI Stackpole Electronics Inc
$0.0752 Yes Yes Active 8.2 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C FUSIBLE RESISTOR METAL FILM 70 °C NO 300 V e3 155 °C -40 °C Tubular 2 TUBULAR PACKAGE TR, 13.5 INCH MATTE TIN WIRE 800 µm 35 mm 5.5 mm 15 mm STACKPOLE ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.90
FRN2JT1R00
SEI Stackpole Electronics Inc
$0.0752 Yes Yes Active 1 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C FUSIBLE RESISTOR METAL FILM 70 °C NO 300 V e3 155 °C -40 °C Tubular 2 TUBULAR PACKAGE TR, 13.5 INCH MATTE TIN WIRE 800 µm 35 mm 5.5 mm 15 mm STACKPOLE ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.90