Filter Your Search
1 - 10 of 147,329 results
|
RS01A402R0JS70209
Vishay Intertechnologies
|
Check for Price | Active | 402 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 30 ppm/°C | 4 ms | FIXED RESISTOR - FUSIBLE | WIRE WOUND | FUSING CURRENT: 0.5A | 25 °C | NO | 200 °C | 2 | TUBULAR PACKAGE | TR | WIRE | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | ||||||||||||||||
|
F5112%
TT Electronics Resistors
|
Check for Price | No | Active | 2 Ω | 2 % | 1 W | Axial | 150 ppm/°C | 50 ms | FIXED RESISTOR - FUSIBLE | WIRE WOUND | FUSING POWER : 18W | 150 °C | -55 °C | Fusible | 2 | 500 µm | 31.75 mm | 3.6 mm | 10.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
AA55088-01G
TT Electronics Resistors
|
Check for Price | Active | 200 mΩ | 2 % | 1 W | THROUGH HOLE MOUNT | 150 ppm/°C | 50 ms | FIXED RESISTOR - FUSIBLE | WIRE WOUND | FLAMEPROOF, FUSING POWER: 125W | NO | 150 °C | -55 °C | 2 | TUBULAR PACKAGE | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | unknown | EAR99 | ||||||||||||||||
|
AA55088-02G
TT Electronics Resistors
|
Check for Price | Active | 200 mΩ | 2 % | 1 W | THROUGH HOLE MOUNT | 150 ppm/°C | 50 ms | FIXED RESISTOR - FUSIBLE | WIRE WOUND | FLAMEPROOF, FUSING POWER: 125W | NO | 150 °C | -55 °C | 2 | TUBULAR PACKAGE | WIRE | TT ELECTRONICS PLC | , | unknown | EAR99 | ||||||||||||||||
|
F5165%
TT Electronics Resistors
|
Check for Price | No | Active | 10 Ω | 5 % | 900 mW | Axial | 150 ppm/°C | 100 ms | FIXED RESISTOR - FUSIBLE | WIRE WOUND | FUSING POWER : 10W | 150 °C | -55 °C | Fusible | 2 | 500 µm | 31.75 mm | 3.6 mm | 10.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
F-102R2000J
Micro-Ohm Corp
|
Check for Price | Contact Manufacturer | 200 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | 50 ppm/°C | 300 ms | FIXED RESISTOR - FUSIBLE | WIRE WOUND | F-100 | FLAME PROOF, FUSING POWER: 20W | NO | 150 °C | -55 °C | 2 | TUBULAR PACKAGE | WIRE | MICRO-OHM CORP | AXIAL LEADED | unknown | EAR99 | |||||||||||||||
|
F-10233R00J
Micro-Ohm Corp
|
Check for Price | Contact Manufacturer | 33 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 30 ppm/°C | 300 ms | FIXED RESISTOR - FUSIBLE | WIRE WOUND | F-100 | FUSING POWER: 20W | NO | 150 °C | -55 °C | 2 | TUBULAR PACKAGE | WIRE | MICRO-OHM CORP | , | unknown | EAR99 | |||||||||||||||
|
F5042%
TT Electronics Resistors
|
Check for Price | No | Contact Manufacturer | 500 mΩ | 2 % | 1 W | Axial | 150 ppm/°C | 500 ms | FIXED RESISTOR - FUSIBLE | WIRE WOUND | FUSING POWER : 18W | 150 °C | -55 °C | Fusible | 2 | 500 µm | 31.75 mm | 3.6 mm | 10.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
WWF1ADT2R08
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.08 Ω | 0.5 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | 1 s | FIXED RESISTOR - FUSIBLE | WIRE WOUND | PRECISION, FUSING POWER: 15 TIMES RATED POWER | 25 °C | NO | 500 V | e3 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 11 INCH | Matte Tin (Sn) | WIRE | 640 µm | 38.099 mm | 2.8 mm | 10.7 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | |||
|
WWF1ADT81R6
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 81.6 Ω | 0.5 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | 1 s | FIXED RESISTOR - FUSIBLE | WIRE WOUND | PRECISION, FUSING POWER: 15 TIMES RATED POWER | 25 °C | NO | 500 V | e3 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 11 INCH | Matte Tin (Sn) | WIRE | 640 µm | 38.099 mm | 2.8 mm | 10.7 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 |