Filter Your Search
1 - 10 of 1,072,957 results
|
TF020R-2.00MEG-0.1%-5PPM/C
Caddock Electronics Inc
|
Check for Price | Active | 2 MΩ | 0.1 % | 330 mW | THROUGH HOLE MOUNT | 5 ppm/°C | FIXED RESISTOR | ULTRA PRECISION | 70 °C | NO | 300 V | e3 | 105 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | CADDOCK ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | ||||||||||||||||
|
RX-1M1969DE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 196 GΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RX-1M | 25 °C | RX-1M | NO | 1 kV | e1 | Hermetically Sealed | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 22.9 mm | 5 mm | 47.63 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | |||||||
|
RX-1M2919DE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 291 GΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RX-1M | 25 °C | RX-1M | NO | 1 kV | e1 | Hermetically Sealed | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 22.9 mm | 5 mm | 47.63 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | |||||||
|
RNX0508M87DHRCP
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 8.87 MΩ | 0.5 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 25 °C | NO | 2 kV | e0 | 225 °C | -55 °C | Silicon Coat | 2 | CYLINDRICAL PACKAGE | TR, 11.25 INCH | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 38.1 mm | 3.56 mm | 13.72 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||||
|
RNX-3/49M42DHL05
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 9.42 MΩ | 0.5 % | 2 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RNX | 3 kV | e0 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | 640 µm | 38.1 mm | 3.56 mm | 20.07 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||
|
RNX03820M0DHEBP
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 20 MΩ | 0.5 % | 1.4 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RNX | 1.5 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 813 µm | 38.1 mm | 3.56 mm | 10.67 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||
|
RX-1M866ADE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 8660 GΩ | 0.5 % | 500 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RX-1M | 1 kV | e1 | Hermetically Sealed | 2 | Tin/Silver/Copper (Sn/Ag/Cu) | 22.9 mm | 5 mm | 47.63 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||||
|
RX-1M3169DE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 316 GΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RX-1M | 25 °C | RX-1M | NO | 1 kV | e1 | Hermetically Sealed | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 22.9 mm | 5 mm | 47.63 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | |||||||
|
RNX10094M2DHELP
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 94.2 MΩ | 0.5 % | 3.125 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 25 °C | NO | 4 kV | e3 | 225 °C | -55 °C | Silicon Coat | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 3.56 mm | 26.42 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||||
|
RNX-140M7DHL05
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 40.7 MΩ | 0.5 % | 2.5 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RNX | 4 kV | e0 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | 640 µm | 38.1 mm | 3.56 mm | 26.42 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |