Filter Your Search
1 - 10 of 205 results
|
6639S-301-102
Bourns Inc
|
$13.2186 | Yes | Active | 1 kΩ | 15 % | 1 W | PANEL MOUNT | Panel Mount | 500 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | PRECISION | 70 °C | NO | e4 | 125 °C | -40 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | CIRCULAR PACKAGE | 340 deg | GOLD OVER NICKEL | BINDING POST | 22.23 mm | 11.25 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.70 | Bourns | |||
|
6539S-1-502
Bourns Inc
|
$28.4717 | Yes | Active | 5 kΩ | 15 % | 1 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e4 | 125 °C | 1 °C | HORIZONTAL | Servo Mount | 1 | 3 | 1 | CIRCULAR PACKAGE | 340 deg | Gold (Au) - with Nickel (Ni) barrier | TURRET | 22.23 mm | 12.7 mm | BOURNS INC | Panel Mount, | compliant | EAR99 | 8533.40.80.70 | Bourns | |||||
|
6539S-1-103
Bourns Inc
|
$30.9078 | Yes | Active | 10 kΩ | 15 % | 1 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e4 | 125 °C | 1 °C | HORIZONTAL | Servo Mount | 1 | 3 | 1 | CIRCULAR PACKAGE | 340 deg | Gold (Au) - with Nickel (Ni) barrier | TURRET | 22.23 mm | 12.7 mm | BOURNS INC | Panel Mount, | compliant | EAR99 | 8533.40.80.70 | Bourns | |||||
|
6639S-1-503
Bourns Inc
|
$16.3511 | Yes | Yes | Active | 50 kΩ | 15 % | 1 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e4 | 125 °C | -40 °C | HORIZONTAL | Bushing Mount | 1 | 3 | 1 | 340 deg | GOLD OVER NICKEL | TURRET | 22.23 mm | 11.25 mm | BOURNS INC | Panel Mount, | not_compliant | EAR99 | 8533.40.80.70 | Bourns | |||||
|
6639S-1-104
Bourns Inc
|
$14.8475 | Yes | Active | 100 kΩ | 15 % | 1 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e4 | 125 °C | -40 °C | HORIZONTAL | Bushing Mount | 1 | 3 | 1 | 340 deg | GOLD OVER NICKEL | TURRET | 22.23 mm | 11.25 mm | BOURNS INC | Panel Mount, | not_compliant | EAR99 | 8533.40.80.70 | Bourns | ||||||
|
6539S-1-203
Bourns Inc
|
$36.9494 | Active | 20 kΩ | 15 % | 1 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | 1 °C | HORIZONTAL | Servo Mount | 1 | 3 | 1 | 340 deg | TURRET | 22.23 mm | 12.7 mm | BOURNS INC | Panel Mount, | unknown | EAR99 | 8533.40.80.70 | ||||||||||
|
6639S-1-102
Bourns Inc
|
$13.0509 | Yes | Active | 1 kΩ | 15 % | 1 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e4 | 125 °C | -40 °C | HORIZONTAL | Bushing Mount | 1 | 3 | 1 | CIRCULAR PACKAGE | 340 deg | GOLD OVER NICKEL | TURRET | 22.23 mm | 11.25 mm | BOURNS INC | Panel Mount, | not_compliant | EAR99 | 8533.40.80.70 | Bourns | |||||
|
6639S-1-202
Bourns Inc
|
$13.2480 | Yes | Active | 2 kΩ | 15 % | 1 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e4 | 125 °C | -40 °C | HORIZONTAL | Bushing Mount | 1 | 3 | 1 | CIRCULAR PACKAGE | 340 deg | GOLD OVER NICKEL | TURRET | 22.23 mm | 11.25 mm | BOURNS INC | Panel Mount, | not_compliant | EAR99 | 8533.40.80.70 | Bourns | |||||
|
6639S-301-103
Bourns Inc
|
$14.9198 | Yes | Active | 10 kΩ | 15 % | 1 W | PANEL MOUNT | Panel Mount | 500 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | PRECISION | 70 °C | NO | e4 | 125 °C | -40 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | CIRCULAR PACKAGE | 340 deg | GOLD OVER NICKEL | BINDING POST | 22.23 mm | 11.25 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.70 | Bourns | |||
|
6639S-1-103
Bourns Inc
|
$12.4564 | Yes | Active | 10 kΩ | 15 % | 1 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e4 | 125 °C | -40 °C | HORIZONTAL | Bushing Mount | 1 | 3 | 1 | CIRCULAR PACKAGE | 340 deg | GOLD OVER NICKEL | TURRET | 22.23 mm | 11.25 mm | BOURNS INC | Panel Mount, | not_compliant | EAR99 | 8533.40.80.70 | Bourns |