Filter Your Search
1 - 10 of 2,457 results
|
PWR2615WR100J
Bourns Inc
|
$0.4271 | Yes | Yes | Active | 100 mΩ | 5 % | 1 W | 2615 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 58 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin (Sn) | WRAPAROUND | 3.2 mm | 6.6 mm | 3.9 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | Bourns | ||||||
|
PWR4525WR100J
Bourns Inc
|
$0.4271 | Yes | Yes | Active | 100 mΩ | 5 % | 2 W | 4525 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 173 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WRAPAROUND | 4.6 mm | 11.4 mm | 6.4 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | Bourns | ||||||
|
PWR4525WR100F
Bourns Inc
|
$0.4610 | Yes | Yes | Active | 100 mΩ | 1 % | 2 W | 4525 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 173 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WRAPAROUND | 4.6 mm | 11.4 mm | 6.4 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | Bourns | ||||||
|
PWR4318WR100JE
Bourns Inc
|
$0.5394 | Yes | Yes | Active | 100 mΩ | 5 % | 2 W | 4318 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 447 mV | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 4.65 mm | 11 mm | 4.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | Bourns | |||||
|
PWR3014WR100JE
Bourns Inc
|
$0.6335 | Yes | Yes | Active | 100 mΩ | 5 % | 1 W | 3014 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 316 mV | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 4.64 mm | 7.5 mm | 3.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | Bourns | |||||
|
PWR5322WR100JE
Bourns Inc
|
$0.8921 | Yes | Yes | Active | 100 mΩ | 5 % | 3 W | 5322 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 548 mV | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 5.65 mm | 13.5 mm | 5.5 mm | BOURNS INC | SMT, 5322 | compliant | EAR99 | 8533.21.00.80 | Bourns | |||||
|
PWR5322WR100FE
Bourns Inc
|
$0.9260 | Yes | Yes | Active | 100 mΩ | 1 % | 3 W | 5322 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 548 mV | e3 | 155 °C | -55 °C | Chip | 2 | TR, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 5.65 mm | 13.5 mm | 5.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | |||||||
|
PWR2010WR100F
Bourns Inc
|
$1.0159 | Yes | Yes | Active | 100 mΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 224 mV | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WRAPAROUND | 3.25 mm | 5.08 mm | 2.54 mm | BOURNS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||
|
PWR2615WR100F
Bourns Inc
|
$51.7299 | Yes | Yes | Active | 100 mΩ | 1 % | 1 W | 2615 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 58 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin (Sn) | WRAPAROUND | 3.2 mm | 6.6 mm | 3.9 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | |||||||
|
WR100S24RJTB05526
Hong Kong Resistors Manufactory
|
Check for Price | Yes | Contact Manufacturer | 24 Ω | 5 % | 1 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | WR | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tape | 550 µm | 3.5 mm | 9.5 mm | HONG KONG RESISTORS MANUFACTORY | unknown | EAR99 | 8533.21.00.80 |